Aimtec AM10T-2412SNZ
| Manufacturer | |
| MPN | AM10T-2412SNZ |
| LCSC Part # | C7450719 |
| Packaging | DIP,32x20mm |
| Customer # | |
| Key Attributes | 12V 18V~36V DIP,32x20mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,32x20mm | |
| Number of Outputs | 1 | |
| Iout | 833mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Under Voltage Protection;Automatic fault recovery | |
| Output Power | 10W | |
| Conversion Efficiency | 87% | |
| Voltage - Supply | 18V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,32x20mm | |
| Number of Outputs | 1 | |
| Iout | 833mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Under Voltage Protection;Automatic fault recovery | |
| Output Power | 10W | |
| Conversion Efficiency | 87% | |
| Voltage - Supply | 18V~36V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Short Circuit, OC & OVP Protection
- DIP 24 Package output short circuit protection
- Wide 2:1 input range
- Meets EN55032 Class A without external circuit
- Operating temperature -40°C to +85°C
- Input under-voltage protection
- over-current, over-voltage protection
- Low ripple and noise
- Input/output Isolation voltage 1500VDC
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 38.614 | $ 38.61 |
| 200+ | $ 15.4087 | $ 3081.74 |
| 500+ | $ 14.8934 | $ 7446.70 |
| 1,000+ | $ 14.6388 | $ 14638.80 |
Standard Packaging15/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,32x20mm | |
| Number of Outputs | 1 | |
| Iout | 833mA | |
| Output Voltage | 12V | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Under Voltage Protection;Automatic fault recovery | |
| Output Power | 10W | |
| Conversion Efficiency | 87% | |
| Voltage - Supply | 18V~36V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Aimtec | |
| Packaging | DIP,32x20mm | |
| Number of Outputs | 1 | |
| Iout | 833mA | |
| Output Voltage | 12V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Over Current Protection;Overvoltage protection;Under Voltage Protection;Automatic fault recovery | |
| Output Power | 10W | |
| Conversion Efficiency | 87% | |
| Voltage - Supply | 18V~36V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Short Circuit, OC & OVP Protection
- DIP 24 Package output short circuit protection
- Wide 2:1 input range
- Meets EN55032 Class A without external circuit
- Operating temperature -40°C to +85°C
- Input under-voltage protection
- over-current, over-voltage protection
- Low ripple and noise
- Input/output Isolation voltage 1500VDC
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

