Hex Nut DIN 934 M27 Stainless Steel Plain
| Manufacturer | |
| MPN | 2T3968 |
| LCSC Part # | C7446077 |
| Packaging | - |
| Customer # | |
| Key Attributes | Nuts |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Nuts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| standard | DIN934 | |
| distance across flats | 41mm | |
| pitch | 3mm | |
| color | silver color | |
| thickness | 22mm | |
| specifications | M27 | |
| surface treatment | Natural color | |
| nominal diameter | 27mm | |
| material | Stainless steel |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Nuts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| standard | DIN934 | |
| distance across flats | 41mm | |
| pitch | 3mm |
| Type | Description | |
|---|---|---|
| color | silver color | |
| thickness | 22mm | |
| specifications | M27 | |
| surface treatment | Natural color | |
| nominal diameter | 27mm | |
| material | Stainless steel |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.8228 | $ 1.82 |
Standard Packaging30/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Nuts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| standard | DIN934 | |
| distance across flats | 41mm | |
| pitch | 3mm | |
| color | silver color | |
| thickness | 22mm | |
| specifications | M27 | |
| surface treatment | Natural color | |
| nominal diameter | 27mm | |
| material | Stainless steel |
| Type | Description | |
|---|---|---|
| Category | Maintenance, Repair & Operations/Hardware, Fasteners, Accessories/Nuts | |
| Manufacturer | TUDOR | |
| Packaging | - | |
| standard | DIN934 | |
| distance across flats | 41mm | |
| pitch | 3mm |
| Type | Description | |
|---|---|---|
| color | silver color | |
| thickness | 22mm | |
| specifications | M27 | |
| surface treatment | Natural color | |
| nominal diameter | 27mm | |
| material | Stainless steel |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



