LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
baty 99-4040-564 product image
  • 99-4040-564 thumbnail 1
  • 99-4040-564 thumbnail 2
  • 99-4040-564 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

baty Digital DC Standard Clamp Meter DC: 0mA-6A 1 pieceRoHS

Manufacturer
MPN
99-4040-564
LCSC Part #
C7445937
Packaging
-
Customer #
Key Attributes
baty Digital DC Standard Clamp Meter DC: 0mA-6A 1 piece
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 190.5779$ 190.58
Standard Packaging1/Full
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Measuring & Inspecting/Inspecting/Ammeters
Manufacturerbaty
Packaging-
Accuracy-
Overload Ratio-
Built-in Shunt Range-
Direct RangeDC:0mA-6A
Range through Current Transformer-
Jaw size25mm×30mm
Phase Type-
Jaw typeStandard clamp type
Current TypeDC
Measurement Frequency-
functionData storage/leakage current/current/automatic range selection
Aperture Size-
Display typeDigital