Lelon RXW471M1EBK-0815P
| Manufacturer | LelonAsian Brands |
| MPN | RXW471M1EBK-0815P |
| LCSC Part # | C7442677 |
| Packaging | Through Hole,D8xL15mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% 25V TH |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Packaging | Through Hole,D8xL15mm | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Lifetime | 7000hrs@105℃ | |
| Capacitance | 470uF | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 15mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Packaging | Through Hole,D8xL15mm | |
| Voltage Rating | 25V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Lifetime | 7000hrs@105℃ | |
| Capacitance | 470uF | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 15mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1135 | $ 0.57 |
| 50+ | $ 0.0884 | $ 4.42 |
| 150+ | $ 0.0759 | $ 11.39 |
| 1,000+ | $ 0.0664 | $ 66.40 |
| 2,000+ | $ 0.0589 | $ 117.80 |
| 5,000+ | $ 0.0551 | $ 275.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Packaging | Through Hole,D8xL15mm | |
| Voltage Rating | 25V | |
| Tolerance | ±20% | |
| Lifetime | 7000hrs@105℃ | |
| Capacitance | 470uF | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 15mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Packaging | Through Hole,D8xL15mm | |
| Voltage Rating | 25V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Lifetime | 7000hrs@105℃ | |
| Capacitance | 470uF | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 15mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RXK471M1EBK-0815 | Lelon | Through Hole,D8xL15mm | 580 | $ 0.1168 | ||
| RGA471M1EBK-0815G | Lelon | Through Hole,D8xL15mm | 40 | $ 0.0713 | ||
| RGA471M1ESA-0811 | Lelon | Through Hole,D8xL11.5mm | 90 | $ 0.0817 | ||
| RXW471M1EBK-0820 | Lelon | Through Hole,D8xL20mm | 9 | $ 0.1816 | ||
| RXW471M1ECC-0815 | Lelon | Through Hole,D8xL15mm | 0 | $ 0.0282 | ||
| RXW471M1EBK-0815 | Lelon | Through Hole,D8xL15mm | 0 | $ 0.1249 | ||
| RZW471M1EBK-0815 | Lelon | Through Hole,D8xL15mm | 0 | $ 0.13 | ||
| RGA471M1ECC-0815G | Lelon | Through Hole,D8xL15mm | 0 | $ 0.0218 | ||
| RGA471M1ESA-0815G | Lelon | Through Hole,D8xL15mm | 0 | $ 0.0314 | ||
| RXW471M1ESA-0815 | Lelon | Through Hole,D8xL15mm | 0 | $ 0.1177 |



