LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XCH GBU2510 product image
  • GBU2510 thumbnail 1
  • GBU2510 thumbnail 2
  • GBU2510 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XCH GBU2510

Manufacturer
XCHAsian Brands
MPN
GBU2510
LCSC Part #
C7438906
Packaging
GBU
Customer #
Key Attributes
BRIDGE RECT 1kV 25A GBU
Datasheetpdf iconXCH GBU2510
In-Stock: 310
310 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2179$ 1.09
50+$ 0.1718$ 8.59
150+$ 0.152$ 22.80
500+$ 0.1274$ 63.70
2,500+$ 0.1164$ 291.00
5,000+$ 0.1098$ 549.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerXCH
PackagingGBU
Non-Repetitive Peak Forward Surge Current300A
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)5uA
Voltage - Forward(Vf@If)1.1V
Current - Rectified25A
Voltage - DC Reverse(Vr)1kV

Features

AI Translation
  • For PCB use
  • High surge current capability
  • Solder dip temperature up to 260°C for up to 10 seconds, per JESD 22-B106

Applications

AI Translation
  • Displays
  • TVs
  • Printers
  • Power Supplies
  • Switch Mode Power Supplies
  • Adapters
  • Audio Equipment
  • Home Appliances