XCH GBU2010
| Manufacturer | XCHAsian Brands |
| MPN | GBU2010 |
| LCSC Part # | C7438903 |
| Packaging | GBU |
| Customer # | |
| Key Attributes | BRIDGE RECT 1kV 20A GBU |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | XCH | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1.1V | |
| Current - Rectified | 20A | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | XCH | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1.1V | |
| Current - Rectified | 20A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- For PCBs
- High surge current capability
- Solder dip 260℃ max 10s, compliant with JESD 22-B106
Applications
AI Translation
- Monitors
- TVs
- Printers
- Power Supplies
- Switch Mode Power Supplies
In-Stock: 50
50 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2368 | $ 1.18 |
| 50+ | $ 0.1958 | $ 9.79 |
| 150+ | $ 0.1783 | $ 26.75 |
| 500+ | $ 0.1564 | $ 78.20 |
| 2,500+ | $ 0.1466 | $ 366.50 |
| 5,000+ | $ 0.1408 | $ 704.00 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | XCH | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1.1V | |
| Current - Rectified | 20A | |
| Voltage - DC Reverse(Vr) | 1kV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | XCH | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1.1V | |
| Current - Rectified | 20A | |
| Voltage - DC Reverse(Vr) | 1kV |
Report an ErrorShow similar products (0) >
Features
AI Translation
- For PCBs
- High surge current capability
- Solder dip 260℃ max 10s, compliant with JESD 22-B106
Applications
AI Translation
- Monitors
- TVs
- Printers
- Power Supplies
- Switch Mode Power Supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



