XCH MUR2060FCT
| Manufacturer | XCHAsian Brands |
| MPN | MUR2060FCT |
| LCSC Part # | C7438748 |
| Packaging | TO-220F |
| Customer # | |
| Key Attributes | Diode 600V 20A ITO-220AB |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XCH | |
| Packaging | TO-220F | |
| Reverse Recovery Time (trr) | 35ns | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Voltage - Forward(Vf@If) | 1.6V | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 20A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XCH | |
| Packaging | TO-220F | |
| Reverse Recovery Time (trr) | 35ns |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Voltage - Forward(Vf@If) | 1.6V | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 20A |
Report an ErrorShow similar products (0) >
In-Stock: 45
45 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1982 | $ 0.99 |
| 50+ | $ 0.1939 | $ 9.70 |
| 150+ | $ 0.191 | $ 28.65 |
| 500+ | $ 0.1881 | $ 94.05 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XCH | |
| Packaging | TO-220F | |
| Reverse Recovery Time (trr) | 35ns | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Voltage - Forward(Vf@If) | 1.6V | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 20A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | XCH | |
| Packaging | TO-220F | |
| Reverse Recovery Time (trr) | 35ns |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Voltage - Forward(Vf@If) | 1.6V | |
| Reverse Leakage Current (Ir) | 10uA | |
| Current - Rectified | 20A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



