DORABO DBT40C-7.62-10P-BK-P
| Manufacturer | DORABOAsian Brands |
| MPN | DBT40C-7.62-10P-BK-P |
| LCSC Part # | C7437299 |
| Packaging | P=7.62mm |
| Customer # | |
| Key Attributes | TERM BLK BARRIER 7.62mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | DORABO | |
| Packaging | P=7.62mm | |
| Number of Positions or Pins | 1x10P | |
| Number of Pins | 10P | |
| Pin Location | Mid Terminal | |
| Barrier Type | With Cover Plate | |
| Wire Gauge - mm2 | 2.5 | |
| Number of Rows | 1 | |
| Pitch | 7.62mm | |
| Number of PINs Per Row | 10 | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 15A | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Screw Specification | M3 | |
| Wire Gauge - AWG | 14~22 | |
| Mounting Type | Straight |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | DORABO | |
| Packaging | P=7.62mm | |
| Number of Positions or Pins | 1x10P | |
| Number of Pins | 10P | |
| Pin Location | Mid Terminal | |
| Barrier Type | With Cover Plate | |
| Wire Gauge - mm2 | 2.5 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Pitch | 7.62mm | |
| Number of PINs Per Row | 10 | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 15A | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Screw Specification | M3 | |
| Wire Gauge - AWG | 14~22 | |
| Mounting Type | Straight |
Report an ErrorShow similar products (0) >
In-Stock: 48
48 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4528$ 1.2930 | $ 1.29 |
| 10+ | $ 1.2019$ 1.0697 | $ 10.70 |
| 30+ | $ 1.0638$ 0.9468 | $ 28.40 |
| 70+ | $ 0.9082$ 0.8083 | $ 56.58 |
| 490+ | $ 0.8384$ 0.7462 | $ 365.64 |
| 980+ | $ 0.8066$ 0.7179 | $ 703.54 |
Standard Packaging70/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | DORABO | |
| Packaging | P=7.62mm | |
| Number of Positions or Pins | 1x10P | |
| Number of Pins | 10P | |
| Pin Location | Mid Terminal | |
| Barrier Type | With Cover Plate | |
| Wire Gauge - mm2 | 2.5 | |
| Number of Rows | 1 | |
| Pitch | 7.62mm | |
| Number of PINs Per Row | 10 | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 15A | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Screw Specification | M3 | |
| Wire Gauge - AWG | 14~22 | |
| Mounting Type | Straight |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | DORABO | |
| Packaging | P=7.62mm | |
| Number of Positions or Pins | 1x10P | |
| Number of Pins | 10P | |
| Pin Location | Mid Terminal | |
| Barrier Type | With Cover Plate | |
| Wire Gauge - mm2 | 2.5 | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Pitch | 7.62mm | |
| Number of PINs Per Row | 10 | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 15A | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Screw Specification | M3 | |
| Wire Gauge - AWG | 14~22 | |
| Mounting Type | Straight |
Report an ErrorShow similar products (0) >
C7437299 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



