Wuxi I-core Elec AiP650EOSA16.TR
| Manufacturer | Wuxi I-core ElecAsian Brands |
| MPN | AiP650EOSA16.TR |
| LCSC Part # | C7437292 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Special circuit for LED drive control with 2 - wire serial port, common cathode, 8 - segment 4 - digit/7×4 - digit keyboard scanning and partial combined key functions |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOP-16 | |
| Output Voltage | - | |
| Features | Keyboard scanning | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Number of Channels | 4 | |
| Topology | - | |
| Type | - | |
| Output Current | 25mA;150mA | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOP-16 | |
| Output Voltage | - | |
| Features | Keyboard scanning | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+85℃ | |
| Number of Channels | 4 | |
| Topology | - | |
| Type | - | |
| Output Current | 25mA;150mA | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 3V~5.5V |
Introduction
AiP650E is a dedicated LED driver control IC with a keyboard scan circuit interface. It integrates MCU digital I/O control interface, data latches, LED drivers, keyboard scan, and brightness adjustment circuits. This IC offers stable performance, reliable quality, and strong anti-interference capability, making it suitable for continuous 24-hour long-term operation applications.
Features
- Display mode: 8-segment × 4-digit
- Segment drive current ≥25mA, digit drive current ≥150mA
- 8-level brightness control
- Keyboard scan: 7×4bit, supports 4 combination keys
- High-speed 2-wire serial interface
- Built-in clock oscillator circuit
- Built-in power-on reset circuit
- Supply voltage: 3V - 5.5V
- Package: DIP16/SOP16
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.1548 | $ 1.55 |
| 100+ | $ 0.1197 | $ 11.97 |
| 300+ | $ 0.1021 | $ 30.63 |
| 1,000+ | $ 0.089 | $ 89.00 |
| 4,000+ | $ 0.0784 | $ 313.60 |
| 8,000+ | $ 0.0732 | $ 585.60 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOP-16 | |
| Output Voltage | - | |
| Features | Keyboard scanning | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - | |
| Operating temperature | -40℃~+85℃ | |
| Number of Channels | 4 | |
| Topology | - | |
| Type | - | |
| Output Current | 25mA;150mA | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 3V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | Wuxi I-core Elec | |
| Packaging | SOP-16 | |
| Output Voltage | - | |
| Features | Keyboard scanning | |
| Frequency - Switching | - | |
| Switch Tube (Built-In/External) | - | |
| Voltage - Input(AC) | - |
| Type | Description | |
|---|---|---|
| Operating temperature | -40℃~+85℃ | |
| Number of Channels | 4 | |
| Topology | - | |
| Type | - | |
| Output Current | 25mA;150mA | |
| Constant Current Accuracy | - | |
| Voltage - Input(DC) | 3V~5.5V |
Introduction
AiP650E is a dedicated LED driver control IC with a keyboard scan circuit interface. It integrates MCU digital I/O control interface, data latches, LED drivers, keyboard scan, and brightness adjustment circuits. This IC offers stable performance, reliable quality, and strong anti-interference capability, making it suitable for continuous 24-hour long-term operation applications.
Features
- Display mode: 8-segment × 4-digit
- Segment drive current ≥25mA, digit drive current ≥150mA
- 8-level brightness control
- Keyboard scan: 7×4bit, supports 4 combination keys
- High-speed 2-wire serial interface
- Built-in clock oscillator circuit
- Built-in power-on reset circuit
- Supply voltage: 3V - 5.5V
- Package: DIP16/SOP16
C7437292 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



