LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOURNS SMAJ18CA product image
  • SMAJ18CA thumbnail 1
  • SMAJ18CA thumbnail 2
  • SMAJ18CA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOURNS SMAJ18CARoHS

Manufacturer
MPN
SMAJ18CA
LCSC Part #
C7437254
Packaging
SMA(DO-214AC)
Customer #
Key Attributes
TVS DIODE 18VWM 38VC SMA(DO-214AC)
Datasheetpdf iconBOURNS SMAJ18CA
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8706$ 0.87
10+$ 0.7137$ 7.14
30+$ 0.6367$ 19.10
100+$ 0.5583$ 55.83
500+$ 0.5115$ 255.75
1,000+$ 0.4874$ 487.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerBOURNS
PackagingSMA(DO-214AC)
Clamping Voltage38V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)13.7A
Peak Pulse Power Dissipation (Ppp)400W
Number of Channels1
Voltage - Breakdown22.1V
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)18V

Introduction

AI Translation

The markets of portable communications, computing and video equipment are challenging the semiconductor industry to develop increasingly smaller electronic components. Transient Voltage Suppressor Diodes are offered for surge and ESD protection applications, in compact chip package DO - 214AC (SMA) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 495 V and Breakdown Voltage up to 550 V. Typical fast response times are less than 1.0 picoseconds for unidirectional devices and less than 5.0 picoseconds for bidirectional devices from 0 V to Minimum Breakdown Voltage. Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.

Features

AI Translation
  • RoHS compliant
  • Surface Mount SMA package
  • Standoff Voltage: 5.0 to 495 volts
  • Power Dissipation: 400 watts
  • UL Recognized

Applications

AI Translation
  • IEC 61000 - 4 - 2 ESD (Min. Level 4)
  • IEC 61000 - 4 - 4 EFT
  • IEC 61000 - 4 - 5 Surge