Cixi Kefa Elec KFM736B-5.08-2*7P
| Manufacturer | Cixi Kefa ElecAsian Brands |
| MPN | KFM736B-5.08-2*7P |
| LCSC Part # | C7435859 |
| Packaging | P=5.08mm |
| Customer # | |
| Key Attributes | TERM BLK 14POS 5.08mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | P=5.08mm | |
| Current Rating | 17A | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 2.5 | |
| Number of Positions or Pins | 2x7P | |
| Voltage Rating (Max) | 630V | |
| Number of Pins | 14P | |
| Wire Gauge - AWG | 12~28 | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 2 | |
| Pitch | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | P=5.08mm | |
| Current Rating | 17A | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 2.5 | |
| Number of Positions or Pins | 2x7P |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 630V | |
| Number of Pins | 14P | |
| Wire Gauge - AWG | 12~28 | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 2 | |
| Pitch | 5.08mm |
Report an ErrorShow similar products (0) >
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5311 | $ 1.53 |
| 10+ | $ 1.4021 | $ 14.02 |
| 30+ | $ 1.322 | $ 39.66 |
| 156+ | $ 1.2386 | $ 193.22 |
| 468+ | $ 1.2011 | $ 562.11 |
| 936+ | $ 1.1847 | $ 1108.88 |
Standard Packaging156/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | P=5.08mm | |
| Current Rating | 17A | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 2.5 | |
| Number of Positions or Pins | 2x7P | |
| Voltage Rating (Max) | 630V | |
| Number of Pins | 14P | |
| Wire Gauge - AWG | 12~28 | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 2 | |
| Pitch | 5.08mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | P=5.08mm | |
| Current Rating | 17A | |
| Operating Temperature | -40℃~+105℃ | |
| Wire Gauge - mm2 | 2.5 | |
| Number of Positions or Pins | 2x7P |
| Type | Description | |
|---|---|---|
| Voltage Rating (Max) | 630V | |
| Number of Pins | 14P | |
| Wire Gauge - AWG | 12~28 | |
| Number of PINs Per Row | 7 | |
| Number of Rows | 2 | |
| Pitch | 5.08mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



