LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KFM736A-5.08-2*3P product image
  • KFM736A-5.08-2*3P thumbnail 1
  • KFM736A-5.08-2*3P thumbnail 2
  • KFM736A-5.08-2*3P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KFM736A-5.08-2*3PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KFM736A-5.08-2*3P
LCSC Part #
C7435844
Packaging
P=5.08mm
Customer #
Key Attributes
TERM BLK 6POS 5.08mm
Datasheetpdf iconCixi Kefa Elec KFM736A-5.08-2*3P
Custom CablesMOQ 1pc
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9511$ 0.95
10+$ 0.7653$ 7.65
30+$ 0.6732$ 20.20
100+$ 0.5811$ 58.11
360+$ 0.5272$ 189.79
1,080+$ 0.4986$ 538.49
Standard Packaging360/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Wire to Board
ManufacturerCixi Kefa Elec
PackagingP=5.08mm
Current Rating17A
Operating Temperature-40℃~+105℃
Wire Gauge - mm22.5
Voltage Rating (Max)630V
Number of Positions or Pins2x3P
Number of Pins6P
Wire Gauge - AWG12~28
Number of PINs Per Row3
Number of Rows2
Pitch5.08mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.