SUPSiC GAQV211G4EH
| Manufacturer | SUPSiCAsian Brands |
| MPN | GAQV211G4EH |
| LCSC Part # | C7435166 |
| Packaging | SMD-6P |
| Customer # | |
| Key Attributes | SMD-6/DIP-6 Load Voltage, Load Current PhotoRelays |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Packaging | SMD-6P | |
| Turn-on time | 1.5ms | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Isolation Voltage(Vrms) | 5kV | |
| RDS(on) | 33mΩ | |
| Turn-off time | 50us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Input type | AC,DC | |
| Forward Current(If) | 50mA | |
| Load Voltage | 40V | |
| Total Power Dissipation(Pd) | 550mW |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Packaging | SMD-6P | |
| Turn-on time | 1.5ms | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Isolation Voltage(Vrms) | 5kV | |
| RDS(on) | 33mΩ | |
| Turn-off time | 50us |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Input type | AC,DC | |
| Forward Current(If) | 50mA | |
| Load Voltage | 40V | |
| Total Power Dissipation(Pd) | 550mW |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Long lifespan (unlimited mechanical and electrical life)
- Bounce-free switching
- Higher speed and higher frequency switching
- Higher sensitivity (lower power consumption)
- Immune to EMI or RFI
- Arc-free, bounce-free, and noiseless
- Superior vibration and shock resistance
- AC or DC load switching
- Compact package size
Applications
AI Translation
- Telecom/Data Switching
- Multiplexers
- Meter Reading Systems
- Data Acquisition
- Medical Equipment
- Battery Monitoring
- Input/Output Subsystems
- Robotics
- Home/Security Systems
- Process Control
- Energy Management
- Reed Relay/Electromechanical Relay Replacement
- Programmable Controllers
In-Stock: 1,288
1,288 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.663 | $ 3.66 |
| 10+ | $ 3.2136 | $ 32.14 |
| 30+ | $ 2.9448 | $ 88.34 |
| 100+ | $ 2.1707 | $ 217.07 |
| 500+ | $ 2.0459 | $ 1022.95 |
| 1,000+ | $ 1.9899 | $ 1989.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Packaging | SMD-6P | |
| Turn-on time | 1.5ms | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Isolation Voltage(Vrms) | 5kV | |
| RDS(on) | 33mΩ | |
| Turn-off time | 50us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Input type | AC,DC | |
| Forward Current(If) | 50mA | |
| Load Voltage | 40V | |
| Total Power Dissipation(Pd) | 550mW |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Packaging | SMD-6P | |
| Turn-on time | 1.5ms | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Isolation Voltage(Vrms) | 5kV | |
| RDS(on) | 33mΩ | |
| Turn-off time | 50us |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Input type | AC,DC | |
| Forward Current(If) | 50mA | |
| Load Voltage | 40V | |
| Total Power Dissipation(Pd) | 550mW |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Long lifespan (unlimited mechanical and electrical life)
- Bounce-free switching
- Higher speed and higher frequency switching
- Higher sensitivity (lower power consumption)
- Immune to EMI or RFI
- Arc-free, bounce-free, and noiseless
- Superior vibration and shock resistance
- AC or DC load switching
- Compact package size
Applications
AI Translation
- Telecom/Data Switching
- Multiplexers
- Meter Reading Systems
- Data Acquisition
- Medical Equipment
- Battery Monitoring
- Input/Output Subsystems
- Robotics
- Home/Security Systems
- Process Control
- Energy Management
- Reed Relay/Electromechanical Relay Replacement
- Programmable Controllers
C7435166 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



