SUPSiC GAQY212G2EH
| Manufacturer | SUPSiCAsian Brands |
| MPN | GAQY212G2EH |
| LCSC Part # | C7435130 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | DIP 4 SMD -4 Load Voltage Load Current |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Packaging | SMD-4P | |
| Turn-on time | 1.5ms | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Isolation Voltage(Vrms) | 5kV | |
| RDS(on) | 100mΩ | |
| Turn-off time | 50us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Input type | AC,DC | |
| Forward Current(If) | 7mA | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | 650mW |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Packaging | SMD-4P | |
| Turn-on time | 1.5ms | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Isolation Voltage(Vrms) | 5kV | |
| RDS(on) | 100mΩ | |
| Turn-off time | 50us |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Input type | AC,DC | |
| Forward Current(If) | 7mA | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | 650mW |
Introduction
SUPSiC photo relays offer long service life (unlimited mechanical and electrical life), bounce-free switching, higher speed and high-frequency switching capability, higher sensitivity (lower power consumption), and immunity to EMI/RFI. Arc-free, bounce-free, and noise-free operation, enhanced resistance to vibration and shock, AC/DC load switching support, and compact package size.
Features
- Long service life (unlimited mechanical and electrical life)
- Bounce-free switching
- Higher speed and high-frequency switching
- Higher sensitivity (lower power consumption)
- Immune to EMI/RFI
- Arc-free, bounce-free, and noiseless; superior vibration and shock resistance
- AC or DC load switching
- Compact package size
Applications
- Telecom/datacom switching
- Multiplexers
- Meter reading systems
- Data acquisition
- Medical equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0404 | $ 1.04 |
| 10+ | $ 0.8589 | $ 8.59 |
| 30+ | $ 0.7682 | $ 23.05 |
| 100+ | $ 0.6774 | $ 67.74 |
| 500+ | $ 0.5397 | $ 269.85 |
| 1,000+ | $ 0.5121 | $ 512.10 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Packaging | SMD-4P | |
| Turn-on time | 1.5ms | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Isolation Voltage(Vrms) | 5kV | |
| RDS(on) | 100mΩ | |
| Turn-off time | 50us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Input type | AC,DC | |
| Forward Current(If) | 7mA | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | 650mW |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Packaging | SMD-4P | |
| Turn-on time | 1.5ms | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Isolation Voltage(Vrms) | 5kV | |
| RDS(on) | 100mΩ | |
| Turn-off time | 50us |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Input type | AC,DC | |
| Forward Current(If) | 7mA | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | 650mW |
Introduction
SUPSiC photo relays offer long service life (unlimited mechanical and electrical life), bounce-free switching, higher speed and high-frequency switching capability, higher sensitivity (lower power consumption), and immunity to EMI/RFI. Arc-free, bounce-free, and noise-free operation, enhanced resistance to vibration and shock, AC/DC load switching support, and compact package size.
Features
- Long service life (unlimited mechanical and electrical life)
- Bounce-free switching
- Higher speed and high-frequency switching
- Higher sensitivity (lower power consumption)
- Immune to EMI/RFI
- Arc-free, bounce-free, and noiseless; superior vibration and shock resistance
- AC or DC load switching
- Compact package size
Applications
- Telecom/datacom switching
- Multiplexers
- Meter reading systems
- Data acquisition
- Medical equipment
C7435130 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



