SUPSiC GAQY211G2EH
| Manufacturer | SUPSiCAsian Brands |
| MPN | GAQY211G2EH |
| LCSC Part # | C7435127 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | SMD-4/DIP-4 PhotoRelays Load Voltage Load Current |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Packaging | SMD-4P | |
| Turn-on time | 800us | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Isolation Voltage(Vrms) | 5kV | |
| RDS(on) | 60mΩ | |
| Turn-off time | 20us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Input type | AC,DC | |
| Forward Current(If) | 50mA | |
| Load Voltage | 40V | |
| Total Power Dissipation(Pd) | 2W |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Packaging | SMD-4P | |
| Turn-on time | 800us | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Isolation Voltage(Vrms) | 5kV | |
| RDS(on) | 60mΩ | |
| Turn-off time | 20us |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Input type | AC,DC | |
| Forward Current(If) | 50mA | |
| Load Voltage | 40V | |
| Total Power Dissipation(Pd) | 2W |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Telecom/data logging switching
- Multiplexer
- Meter reading systems
- Data acquisition
- Medical equipment
In-Stock: 5,999
5,999 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.902 | $ 0.90 |
| 10+ | $ 0.7368 | $ 7.37 |
| 30+ | $ 0.6542 | $ 19.63 |
| 100+ | $ 0.5717 | $ 57.17 |
| 500+ | $ 0.5036 | $ 251.80 |
| 1,000+ | $ 0.4777 | $ 477.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Packaging | SMD-4P | |
| Turn-on time | 800us | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Isolation Voltage(Vrms) | 5kV | |
| RDS(on) | 60mΩ | |
| Turn-off time | 20us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Input type | AC,DC | |
| Forward Current(If) | 50mA | |
| Load Voltage | 40V | |
| Total Power Dissipation(Pd) | 2W |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Packaging | SMD-4P | |
| Turn-on time | 800us | |
| Contact Form | One normally open: 2A (SPST-NO) | |
| Isolation Voltage(Vrms) | 5kV | |
| RDS(on) | 60mΩ | |
| Turn-off time | 20us |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Input type | AC,DC | |
| Forward Current(If) | 50mA | |
| Load Voltage | 40V | |
| Total Power Dissipation(Pd) | 2W |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Telecom/data logging switching
- Multiplexer
- Meter reading systems
- Data acquisition
- Medical equipment
C7435127 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



