LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUPSiC GAQY210S product image
  • GAQY210S thumbnail 1
  • GAQY210S thumbnail 2
  • GAQY210S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SUPSiC GAQY210SRoHS

Manufacturer
SUPSiCAsian Brands
MPN
GAQY210S
LCSC Part #
C7435113
Packaging
SOP-4
Customer #
Key Attributes
SSR RELAY SPST-NO(1 Form A) 120mA 350V
Datasheetpdf iconSUPSiC GAQY210S
In-Stock: 19,414
19,414 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6135$ 0.61
10+$ 0.4915$ 4.92
30+$ 0.4313$ 12.94
100+$ 0.3792$ 37.92
500+$ 0.2913$ 145.65
1,000+$ 0.2816$ 281.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerSUPSiC
PackagingSOP-4
Turn-on time230us
Contact Form1 Set Normally Open: 1A (SPST NO)
Isolation Voltage(Vrms)1.5kV
RDS(on)17Ω
Turn-off time50us
Operating Temperature-40℃~+85℃
Features-
Forward voltage1.2V
Input typeAC,DC
Forward Current(If)50mA
Load Voltage350V
Total Power Dissipation(Pd)350mW

Features

AI Translation
  • Long service life (unlimited mechanical and electrical life)
  • Bounce-free switching
  • Higher speed and high-frequency switching capability
  • Higher sensitivity (lower power consumption)
  • Immune to EMI/RFI
  • No arcing, bouncing, or noise
  • Superior vibration and shock resistance
  • AC or DC load switching
  • Compact package size

Applications

AI Translation
  • Telecom/datacom switching
  • Medical equipment
  • Programmable controllers
  • Home/security systems
  • Process control