SUPSiC GAQY212G2S
| Manufacturer | SUPSiCAsian Brands |
| MPN | GAQY212G2S |
| LCSC Part # | C7435109 |
| Packaging | SOP-4 |
| Customer # | |
| Key Attributes | SUPSiC PhotoRelays,Load Voltage,Load Current |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Packaging | SOP-4 | |
| Turn-on time | 1ms | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Isolation Voltage(Vrms) | 1.5kV | |
| RDS(on) | 68mΩ | |
| Turn-off time | 600us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Input type | AC,DC | |
| Forward Current(If) | 7mA | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | 450mW |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Packaging | SOP-4 | |
| Turn-on time | 1ms | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Isolation Voltage(Vrms) | 1.5kV | |
| RDS(on) | 68mΩ | |
| Turn-off time | 600us |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Input type | AC,DC | |
| Forward Current(If) | 7mA | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | 450mW |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Long service life (unlimited mechanical and electrical life)
- Bounce-free switching
- Higher speed and higher frequency switching
- Higher sensitivity (lower power consumption)
- Immune to EMI/RFI
- Arc-free, bounce-free, and noise-free
- Superior vibration and shock resistance
- AC or DC load switching
- Compact package size
Applications
AI Translation
- Telecom/datacom switching
- Medical equipment
- Robotics
- Programmable controllers
- Data acquisition
In-Stock: 7,768
7,768 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.857 | $ 0.86 |
| 10+ | $ 0.7399 | $ 7.40 |
| 30+ | $ 0.6586 | $ 19.76 |
| 100+ | $ 0.5903 | $ 59.03 |
| 500+ | $ 0.4895 | $ 244.75 |
| 1,000+ | $ 0.4765 | $ 476.50 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Packaging | SOP-4 | |
| Turn-on time | 1ms | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Isolation Voltage(Vrms) | 1.5kV | |
| RDS(on) | 68mΩ | |
| Turn-off time | 600us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Input type | AC,DC | |
| Forward Current(If) | 7mA | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | 450mW |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Packaging | SOP-4 | |
| Turn-on time | 1ms | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Isolation Voltage(Vrms) | 1.5kV | |
| RDS(on) | 68mΩ | |
| Turn-off time | 600us |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Input type | AC,DC | |
| Forward Current(If) | 7mA | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | 450mW |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Long service life (unlimited mechanical and electrical life)
- Bounce-free switching
- Higher speed and higher frequency switching
- Higher sensitivity (lower power consumption)
- Immune to EMI/RFI
- Arc-free, bounce-free, and noise-free
- Superior vibration and shock resistance
- AC or DC load switching
- Compact package size
Applications
AI Translation
- Telecom/datacom switching
- Medical equipment
- Robotics
- Programmable controllers
- Data acquisition
C7435109 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



