SUPSiC GAQY252G3S
| Manufacturer | SUPSiCAsian Brands |
| MPN | GAQY252G3S |
| LCSC Part # | C7435106 |
| Packaging | SOP-4 |
| Customer # | |
| Key Attributes | SUPSiC PhotoRelays Load Voltage and Current |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Packaging | SOP-4 | |
| Turn-on time | 1.5ms | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Isolation Voltage(Vrms) | 2.5kV | |
| RDS(on) | 60mΩ | |
| Turn-off time | 100us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Input type | AC,DC | |
| Forward Current(If) | 7mA | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | 500mW |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Packaging | SOP-4 | |
| Turn-on time | 1.5ms | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Isolation Voltage(Vrms) | 2.5kV | |
| RDS(on) | 60mΩ | |
| Turn-off time | 100us |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Input type | AC,DC | |
| Forward Current(If) | 7mA | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | 500mW |
Introduction
The SUPSiC photo relay is a solid-state relay featuring AC/DC supply, RoHS compliance, and SOP-4 packaging. It offers contact-free, arc-free, bounce-free, and noise-free switching characteristics, with immunity to EMI/RFI, and superior resistance to vibration and shock. The device supports both AC and DC load switching, delivering extended service life, higher switching speed and frequency, and greater sensitivity.
Features
- Long service life (unlimited mechanical and electrical life)
- Bounce-free switching
- Higher speed and higher frequency switching
- Higher sensitivity (lower power consumption)
- Immune to EMI or RFI
- Arc-free, bounce-free, and noiseless
- Superior vibration and shock resistance
- AC or DC load switching support
- Compact package size
Applications
- Telecom/datacom switching
- Multiplexers
- Meter reading systems
- Data acquisition
- Medical equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9773 | $ 0.98 |
| 10+ | $ 0.844 | $ 8.44 |
| 30+ | $ 0.7497 | $ 22.49 |
| 100+ | $ 0.6733 | $ 67.33 |
| 500+ | $ 0.5107 | $ 255.35 |
| 1,000+ | $ 0.496 | $ 496.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Packaging | SOP-4 | |
| Turn-on time | 1.5ms | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Isolation Voltage(Vrms) | 2.5kV | |
| RDS(on) | 60mΩ | |
| Turn-off time | 100us | |
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Input type | AC,DC | |
| Forward Current(If) | 7mA | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | 500mW |
| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | SUPSiC | |
| Packaging | SOP-4 | |
| Turn-on time | 1.5ms | |
| Contact Form | 1 Set Normally Open: 1A (SPST NO) | |
| Isolation Voltage(Vrms) | 2.5kV | |
| RDS(on) | 60mΩ | |
| Turn-off time | 100us |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Features | - | |
| Forward voltage | 1.2V | |
| Input type | AC,DC | |
| Forward Current(If) | 7mA | |
| Load Voltage | 60V | |
| Total Power Dissipation(Pd) | 500mW |
Introduction
The SUPSiC photo relay is a solid-state relay featuring AC/DC supply, RoHS compliance, and SOP-4 packaging. It offers contact-free, arc-free, bounce-free, and noise-free switching characteristics, with immunity to EMI/RFI, and superior resistance to vibration and shock. The device supports both AC and DC load switching, delivering extended service life, higher switching speed and frequency, and greater sensitivity.
Features
- Long service life (unlimited mechanical and electrical life)
- Bounce-free switching
- Higher speed and higher frequency switching
- Higher sensitivity (lower power consumption)
- Immune to EMI or RFI
- Arc-free, bounce-free, and noiseless
- Superior vibration and shock resistance
- AC or DC load switching support
- Compact package size
Applications
- Telecom/datacom switching
- Multiplexers
- Meter reading systems
- Data acquisition
- Medical equipment
C7435106 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |



