LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUPSiC GAQY211G2S product image
  • GAQY211G2S thumbnail 1
  • GAQY211G2S thumbnail 2
  • GAQY211G2S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SUPSiC GAQY211G2SRoHS

Manufacturer
SUPSiCAsian Brands
MPN
GAQY211G2S
LCSC Part #
C7435104
Packaging
SOP-4
Customer #
Key Attributes
SSR RELAY 2.5A 40V
Datasheetpdf iconSUPSiC GAQY211G2S
In-Stock: 129,349
129,349 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9899$ 0.99
10+$ 0.8636$ 8.64
30+$ 0.7728$ 23.18
100+$ 0.6999$ 69.99
500+$ 0.4893$ 244.65
1,000+$ 0.4747$ 474.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Solid State Relays (SSR)
ManufacturerSUPSiC
PackagingSOP-4
Turn-on time800us
Contact Form1 Set Normally Open: 1A (SPST NO)
Isolation Voltage(Vrms)2.5kV
RDS(on)60mΩ
Turn-off time20us
Operating Temperature-40℃~+85℃
Features-
Forward voltage1.2V
Input typeAC,DC
Forward Current(If)7mA
Load Voltage40V
Total Power Dissipation(Pd)500mW

Introduction

AI Translation

SUPSiC photo relays offer unlimited mechanical and electrical service life, bounce-free switching, higher speed and frequency switching capability, greater sensitivity (lower power consumption), and immunity to EMI/RFI. They are arc-free, bounce-free, and noise-free, with enhanced resistance to vibration and shock, support for AC or DC load switching, and a compact package size.

Applications

AI Translation
  • Telecom/Datacom switching
  • Multiplexers
  • Meter reading systems
  • Data acquisition
  • Medical equipment
  • Battery monitoring
  • I/O subsystems
  • Robotics
  • Home/security systems
  • Process control
  • Energy management
  • Reed relay/electromechanical relay replacement
  • Programmable controllers