LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MSKSEMI MAX3232ESE-MS product image
  • MAX3232ESE-MS thumbnail 1
  • MAX3232ESE-MS thumbnail 2
  • MAX3232ESE-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI MAX3232ESE-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
MAX3232ESE-MS
LCSC Part #
C7434435
Packaging
SOP-16
Customer #
Key Attributes
MAX3232E
Datasheetpdf iconMSKSEMI MAX3232ESE-MS
In-Stock: 1,613
1,613 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4059$ 0.3857$ 0.39
10+$ 0.3229$ 0.3068$ 3.07
30+$ 0.2882$ 0.2738$ 8.21
100+$ 0.2445$ 0.2323$ 23.23
500+$ 0.2248$ 0.2136$ 106.80
1,000+$ 0.2128$ 0.2022$ 202.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerMSKSEMI
PackagingSOP-16
TypeTransceiver
Voltage - Supply3V~5.5V
Data Rate120Kbps
Operating Temperature-40℃~+85℃
ESD Protect±15kV
charge pumpYes
Number of Drivers2
FeaturesShort-Circuit Protection
Number of Receivers2
Quiescent Supply Current2mA

Introduction

AI Translation

MAX3232E is a 3.3V-powered, dual-channel, high-ESD-protected, low-power RS-232 transceiver, fully compliant with TIA/EIA-232 standards. It integrates two drivers and two receivers with enhanced ESD protection, achieving protection levels of HBM ESD 15kV and above, and 8kV IEC-4100-4-2 contact discharge. Powered by a 3.3V supply, the charge pump requires only four external 1μF capacitors to support error-free data transmission at a minimum of 120Kbps, with independent enable and shutdown capability. Each driver and receiver can be used independently.

Features

AI Translation
  • Supply voltage range 3V to 5.5V
  • Dual-channel
  • 120kbps data rate
  • 15kV HBM ESD protection
  • 8kV IEC-4100-4-2 contact discharge