MSKSEMI RT9013-28GB-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | RT9013-28GB-MS |
| LCSC Part # | C7434205 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | CMOS step-down voltage regulator |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 60uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Features | Enable control;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 60uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Features | Enable control;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
Introduction
The RT9013 series are CMOS step-down voltage regulators featuring high ripple rejection ratio, low power consumption, low dropout, and offering overcurrent and short-circuit protection. These devices have a very low quiescent bias current (60 μA Typ.). They can provide an output current of 500 mA with a very small voltage difference between the input and output while still maintaining good regulation. Due to the small voltage difference between the input and output and the low quiescent bias current, these devices are particularly suitable for battery-powered products where extending the useful battery life is desired, such as computers, consumer products, and industrial equipment.
Features
- Output range: 1.2V - 5.0V
- 500mA output current
- High PSRR: 75dB at 1kHz
- Ultra-low quiescent current: 60µA (typical)
- Less than 1µA in shutdown mode
- Junction temperature operating range: -40°C to +85°C
Applications
- CDMA/GSM mobile phones
- PDAs/MP3
- WLAN and Bluetooth devices
- Cordless phones
- Battery-powered systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0634$ 0.0571 | $ 0.57 |
| 100+ | $ 0.0493$ 0.0444 | $ 4.44 |
| 300+ | $ 0.0423$ 0.0381 | $ 11.43 |
| 3,000+ | $ 0.0371$ 0.0334 | $ 100.20 |
| 6,000+ | $ 0.0329$ 0.0297 | $ 178.20 |
| 9,000+ | $ 0.0308$ 0.0278 | $ 250.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| Supply Current (Iq) | 60uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Features | Enable control;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 60uA | |
| Output Configuration | Positive | |
| Operating Voltage | 5.5V | |
| Output Current | 500mA | |
| Features | Enable control;Over Current Protection;Short Circuit Protection | |
| Output Type | Fixed |
Introduction
The RT9013 series are CMOS step-down voltage regulators featuring high ripple rejection ratio, low power consumption, low dropout, and offering overcurrent and short-circuit protection. These devices have a very low quiescent bias current (60 μA Typ.). They can provide an output current of 500 mA with a very small voltage difference between the input and output while still maintaining good regulation. Due to the small voltage difference between the input and output and the low quiescent bias current, these devices are particularly suitable for battery-powered products where extending the useful battery life is desired, such as computers, consumer products, and industrial equipment.
Features
- Output range: 1.2V - 5.0V
- 500mA output current
- High PSRR: 75dB at 1kHz
- Ultra-low quiescent current: 60µA (typical)
- Less than 1µA in shutdown mode
- Junction temperature operating range: -40°C to +85°C
Applications
- CDMA/GSM mobile phones
- PDAs/MP3
- WLAN and Bluetooth devices
- Cordless phones
- Battery-powered systems
C7434205 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MSXC6210B282MR | MSKSEMI | SOT-23-5 | 2,435 | $ 0.1268 | ||
| MS5108E23E-28 | MSKSEMI | SOT-23-5 | 2,890 | $0.0692 $0.0728 | ||
| TLV75728PDBVR-MS | MSKSEMI | SOT-23-5 | 2,980 | $ 0.2932 | ||
| RT9080-28GJ5-MS | MSKSEMI | SOT-23-5 | 2,230 | $0.0935 $0.1038 | ||
| SPX3819M5-L-2-8(MS) | MSKSEMI | SOT-23-5 | 2,485 | $ 0.1306 | ||
| XC6220B281MR-MS | MSKSEMI | SOT-23-5 | 3,000 | $ 0.1332 | ||
| MIC5219-2.8YM5-MS | MSKSEMI | SOT-23-5 | 2,870 | $0.1250 $0.1315 | ||
| AP2127K-2.8TRG1-MS | MSKSEMI | SOT-23-5 | 770 | $0.1031 $0.1085 |



