Hong Cheng HCZZ0604-11
| Manufacturer | Hong ChengAsian Brands |
| MPN | HCZZ0604-11 |
| LCSC Part # | C7433847 |
| Packaging | Through Hole,Right Angle,p=3.96mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 11POS 3.96mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hong Cheng | |
| Packaging | Through Hole,Right Angle,p=3.96mm | |
| Reference Series | VH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper | |
| Number of PINs Per Row | 11 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Flame Retardant Rating | - | |
| Current Rating | 7A | |
| Supplementary Features | - | |
| Mounting Type | Right Angle | |
| Number of PINs | 11P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 43.56mm | |
| Row Spacing | - | |
| Pin Structure | 1x11P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hong Cheng | |
| Packaging | Through Hole,Right Angle,p=3.96mm | |
| Reference Series | VH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper | |
| Number of PINs Per Row | 11 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Flame Retardant Rating | - | |
| Current Rating | 7A |
| Type | Description | |
|---|---|---|
| Supplementary Features | - | |
| Mounting Type | Right Angle | |
| Number of PINs | 11P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 43.56mm | |
| Row Spacing | - | |
| Pin Structure | 1x11P |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1263$ 0.1200 | $ 0.60 |
| 50+ | $ 0.1029$ 0.0978 | $ 4.89 |
| 150+ | $ 0.0911$ 0.0866 | $ 12.99 |
| 1,000+ | $ 0.0823$ 0.0782 | $ 78.20 |
| 2,000+ | $ 0.0753$ 0.0716 | $ 143.20 |
| 5,000+ | $ 0.0718$ 0.0683 | $ 341.50 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hong Cheng | |
| Packaging | Through Hole,Right Angle,p=3.96mm | |
| Reference Series | VH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper | |
| Number of PINs Per Row | 11 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Flame Retardant Rating | - | |
| Current Rating | 7A | |
| Supplementary Features | - | |
| Mounting Type | Right Angle | |
| Number of PINs | 11P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 43.56mm | |
| Row Spacing | - | |
| Pin Structure | 1x11P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hong Cheng | |
| Packaging | Through Hole,Right Angle,p=3.96mm | |
| Reference Series | VH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper | |
| Number of PINs Per Row | 11 | |
| Number of Rows | 1 | |
| Pitch | 3.96mm | |
| Flame Retardant Rating | - | |
| Current Rating | 7A |
| Type | Description | |
|---|---|---|
| Supplementary Features | - | |
| Mounting Type | Right Angle | |
| Number of PINs | 11P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 43.56mm | |
| Row Spacing | - | |
| Pin Structure | 1x11P |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



