LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Hong Cheng HCZZ0021-3 product image
  • HCZZ0021-3 thumbnail 1
  • HCZZ0021-3 thumbnail 2
  • HCZZ0021-3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hong Cheng HCZZ0021-3RoHS

Manufacturer
Hong ChengAsian Brands
MPN
HCZZ0021-3
LCSC Part #
C7433708
Packaging
SMD,P=2.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 3POS 2.5mm
Datasheetpdf iconHong Cheng HCZZ0021-3
Custom CablesMOQ 1pc
Alternative Parts1
In-Stock: 3,660
3,660 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0421$ 0.0400$ 0.40
100+$ 0.0348$ 0.0331$ 3.31
300+$ 0.0311$ 0.0296$ 8.88
700+$ 0.026$ 0.0247$ 17.29
4,900+$ 0.0238$ 0.0227$ 111.23
9,800+$ 0.0227$ 0.0216$ 211.68
Standard Packaging700/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerHong Cheng
PackagingSMD,P=2.5mm,Surface Mount,Right Angle
Reference SeriesXH
Voltage Rating (Max)250V
Contact MaterialCopper
Number of PINs Per Row3
Number of Rows1
Pitch2.5mm
Flame Retardant Rating-
Current Rating3A
Supplementary Features-
Mounting TypeSurface Mount, Right Angle
Number of PINs3P
Operating Temperature-25℃~+85℃
Contact PlatingTin
Plastic MaterialLCP
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)12.5mm
Row Spacing-
Pin Structure1x3P

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HC-XH2.54-3PWTHong ChengSMD,P=2.5mm,Surface Mount,Right Angle1,400$0.0422 $0.0444

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.