Hong Cheng HCZZ0445-12
| Manufacturer | Hong ChengAsian Brands |
| MPN | HCZZ0445-12 |
| LCSC Part # | C7433613 |
| Packaging | Through Hole,P=1.5mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 12POS 1.5mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hong Cheng | |
| Packaging | Through Hole,P=1.5mm | |
| Reference Series | ZH | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Copper | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | - | |
| Current Rating | 1A | |
| Supplementary Features | - | |
| Mounting Type | Through Hole | |
| Number of PINs | 12P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 19.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x12P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hong Cheng | |
| Packaging | Through Hole,P=1.5mm | |
| Reference Series | ZH | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Copper | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | - | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Supplementary Features | - | |
| Mounting Type | Through Hole | |
| Number of PINs | 12P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 19.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x12P |
Introduction
Applicable substrate thickness: 1.2mm ~ 1.6mm, temperature range: -25℃ ~ 85℃, rated voltage: 100V AC/DC, rated current: 1A, insulation resistance: ≥ 1000MΩ, withstand voltage: 800V AC/minute.
Features
- Applicable board thickness: 1.2mm ~ 1.6mm
- Temperature range: -25℃ ~ 85℃
- Rated voltage: 100V AC/DC
- Rated current: 1A
- Insulation resistance: ≥ 1000MΩ
- Withstanding voltage: 800V AC/minute
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0351$ 0.0106 | $ 0.11 |
| 100+ | $ 0.0286$ 0.0086 | $ 0.86 |
| 300+ | $ 0.0254$ 0.0077 | $ 2.31 |
| 1,000+ | $ 0.023$ 0.0069 | $ 6.90 |
| 5,000+ | $ 0.021$ 0.0063 | $ 31.50 |
| 10,000+ | $ 0.02$ 0.0060 | $ 60.00 |
Standard Packaging1000/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hong Cheng | |
| Packaging | Through Hole,P=1.5mm | |
| Reference Series | ZH | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Copper | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | - | |
| Current Rating | 1A | |
| Supplementary Features | - | |
| Mounting Type | Through Hole | |
| Number of PINs | 12P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 19.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x12P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hong Cheng | |
| Packaging | Through Hole,P=1.5mm | |
| Reference Series | ZH | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Copper | |
| Number of PINs Per Row | 12 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | - | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Supplementary Features | - | |
| Mounting Type | Through Hole | |
| Number of PINs | 12P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 19.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x12P |
Introduction
Applicable substrate thickness: 1.2mm ~ 1.6mm, temperature range: -25℃ ~ 85℃, rated voltage: 100V AC/DC, rated current: 1A, insulation resistance: ≥ 1000MΩ, withstand voltage: 800V AC/minute.
Features
- Applicable board thickness: 1.2mm ~ 1.6mm
- Temperature range: -25℃ ~ 85℃
- Rated voltage: 100V AC/DC
- Rated current: 1A
- Insulation resistance: ≥ 1000MΩ
- Withstanding voltage: 800V AC/minute
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



