Hong Cheng HCZZ0002-16
| Manufacturer | Hong ChengAsian Brands |
| MPN | HCZZ0002-16 |
| LCSC Part # | C7433602 |
| Packaging | Through Hole,Right Angle,p=1.5mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 16POS 1.5mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hong Cheng | |
| Packaging | Through Hole,Right Angle,p=1.5mm | |
| Reference Series | ZH | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Copper | |
| Number of PINs Per Row | 16 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | - | |
| Current Rating | 1A | |
| Supplementary Features | - | |
| Mounting Type | Right Angle | |
| Number of PINs | 16P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 25.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x16P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hong Cheng | |
| Packaging | Through Hole,Right Angle,p=1.5mm | |
| Reference Series | ZH | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Copper | |
| Number of PINs Per Row | 16 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | - | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Supplementary Features | - | |
| Mounting Type | Right Angle | |
| Number of PINs | 16P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 25.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x16P |
Introduction
Compatible with substrate thickness 1.2mm ~ 1.6mm, temperature range -25°C ~ 85°C, rated voltage 100V AC/DC, rated current 1A, insulation resistance ≥1000MΩ, withstand voltage 800V AC/minute
Features
- Compatible substrate thickness: 1.2mm ~ 1.6mm
- Temperature range: -25°C ~ 85°C
- Rated voltage: 100V AC/DC
- Rated current: 1A
- Insulation resistance: ≥1000MΩ
- Withstanding voltage: 800V AC/minute
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0561$ 0.0533 | $ 0.53 |
| 100+ | $ 0.0457$ 0.0435 | $ 4.35 |
| 300+ | $ 0.0405$ 0.0385 | $ 11.55 |
| 1,000+ | $ 0.0366$ 0.0348 | $ 34.80 |
| 5,000+ | $ 0.0335$ 0.0319 | $ 159.50 |
| 10,000+ | $ 0.0319$ 0.0304 | $ 304.00 |
Standard Packaging1000/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hong Cheng | |
| Packaging | Through Hole,Right Angle,p=1.5mm | |
| Reference Series | ZH | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Copper | |
| Number of PINs Per Row | 16 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | - | |
| Current Rating | 1A | |
| Supplementary Features | - | |
| Mounting Type | Right Angle | |
| Number of PINs | 16P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 25.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x16P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hong Cheng | |
| Packaging | Through Hole,Right Angle,p=1.5mm | |
| Reference Series | ZH | |
| Voltage Rating (Max) | 100V | |
| Contact Material | Copper | |
| Number of PINs Per Row | 16 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | - | |
| Current Rating | 1A |
| Type | Description | |
|---|---|---|
| Supplementary Features | - | |
| Mounting Type | Right Angle | |
| Number of PINs | 16P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | PA66 | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 25.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x16P |
Introduction
Compatible with substrate thickness 1.2mm ~ 1.6mm, temperature range -25°C ~ 85°C, rated voltage 100V AC/DC, rated current 1A, insulation resistance ≥1000MΩ, withstand voltage 800V AC/minute
Features
- Compatible substrate thickness: 1.2mm ~ 1.6mm
- Temperature range: -25°C ~ 85°C
- Rated voltage: 100V AC/DC
- Rated current: 1A
- Insulation resistance: ≥1000MΩ
- Withstanding voltage: 800V AC/minute
C7433602 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



