HGSEMI TL084IM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | TL084IM/TR |
| LCSC Part # | C7432341 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | General-purpose J-FET quad operational amplifier |
| Datasheet | HGSEMI TL084IM/TR |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-14 | |
| Output Current | 60mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 13mV | |
| Slew Rate | 16V/us | |
| Input Offset Current(Ios) | 4nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Ib - Input Bias Current | 20nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | 4MHz | |
| Quiescent Current | 1.4mA | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -18V~18V | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-14 | |
| Output Current | 60mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 13mV | |
| Slew Rate | 16V/us | |
| Input Offset Current(Ios) | 4nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 75dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 20nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | 4MHz | |
| Quiescent Current | 1.4mA | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -18V~18V | |
| Single Supply | - |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-14 | |
| Output Current | 60mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 13mV | |
| Slew Rate | 16V/us | |
| Input Offset Current(Ios) | 4nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Ib - Input Bias Current | 20nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | 4MHz | |
| Quiescent Current | 1.4mA | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -18V~18V | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-14 | |
| Output Current | 60mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 13mV | |
| Slew Rate | 16V/us | |
| Input Offset Current(Ios) | 4nA | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 75dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 20nA | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | 4MHz | |
| Quiescent Current | 1.4mA | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | - | |
| Rail to Rail | - | |
| Dual Supply | -18V~18V | |
| Single Supply | - |
Help & FeedbackShow similar products (0) >
C7432341 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



