HGSEMI HG1482ME/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | HG1482ME/TR |
| LCSC Part # | C7432125 |
| Packaging | ESOP-8 |
| Customer # | |
| Key Attributes | ESOP-8 Voltage Regulators - DC DC Switching Regulators |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | ESOP-8 | |
| Operating Voltage | 7.8V~32V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HGSEMI |
| Type | Description | |
|---|---|---|
| Packaging | ESOP-8 | |
| Operating Voltage | 7.8V~32V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4348 | $ 0.43 |
| 10+ | $ 0.3423 | $ 3.42 |
| 30+ | $ 0.3022 | $ 9.07 |
| 100+ | $ 0.2513 | $ 25.13 |
| 500+ | $ 0.2298 | $ 114.90 |
| 1,000+ | $ 0.2159 | $ 215.90 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | ESOP-8 | |
| Operating Voltage | 7.8V~32V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HGSEMI |
| Type | Description | |
|---|---|---|
| Packaging | ESOP-8 | |
| Operating Voltage | 7.8V~32V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



