LGE 2EZ15D5
| Manufacturer | LGEAsian Brands |
| MPN | 2EZ15D5 |
| LCSC Part # | C7429900 |
| Packaging | DO-41 |
| Customer # | |
| Key Attributes | DIODE ZENER 15V 2W DO-41 |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | LGE | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | 2W | |
| Reverse Leakage Current (Ir) | 500nA@11.4V | |
| Impedance(Zzt) | 7Ω | |
| Zener Voltage(Range) | 14.25V~15.75V | |
| Zener Voltage(Nom) | 15V | |
| Impedance(Zzk) | 700Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | LGE | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2W | |
| Reverse Leakage Current (Ir) | 500nA@11.4V | |
| Impedance(Zzt) | 7Ω | |
| Zener Voltage(Range) | 14.25V~15.75V | |
| Zener Voltage(Nom) | 15V | |
| Impedance(Zzk) | 700Ω |
Report an ErrorShow similar products (0) >
In-Stock: 1,100
1,100 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0735$ 0.0699 | $ 0.70 |
| 100+ | $ 0.0586$ 0.0557 | $ 5.57 |
| 300+ | $ 0.0511$ 0.0486 | $ 14.58 |
| 1,000+ | $ 0.0455$ 0.0433 | $ 43.30 |
| 5,000+ | $ 0.041$ 0.0390 | $ 195.00 |
| 10,000+ | $ 0.0388$ 0.0369 | $ 369.00 |
Standard Packaging5000/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | LGE | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Pd - Power Dissipation | 2W | |
| Reverse Leakage Current (Ir) | 500nA@11.4V | |
| Impedance(Zzt) | 7Ω | |
| Zener Voltage(Range) | 14.25V~15.75V | |
| Zener Voltage(Nom) | 15V | |
| Impedance(Zzk) | 700Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | LGE | |
| Packaging | DO-41 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -55℃~+175℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2W | |
| Reverse Leakage Current (Ir) | 500nA@11.4V | |
| Impedance(Zzt) | 7Ω | |
| Zener Voltage(Range) | 14.25V~15.75V | |
| Zener Voltage(Nom) | 15V | |
| Impedance(Zzk) | 700Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



