BLUE ROCKET BZT52C13
| Manufacturer | BLUE ROCKETAsian Brands |
| MPN | BZT52C13 |
| LCSC Part # | C7429861 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE ZENER 13V 500mW SOD-123 |
| Datasheet | |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@8V | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | 12.4V~14.1V | |
| Zener Voltage(Nom) | 13V | |
| Impedance(Zzk) | 170Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@8V | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | 12.4V~14.1V | |
| Zener Voltage(Nom) | 13V | |
| Impedance(Zzk) | 170Ω |
Report an ErrorShow similar products (0) >
In-Stock: 5,250
5,250 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0191 | $ 0.96 |
| 500+ | $ 0.0151 | $ 7.55 |
| 3,000+ | $ 0.0128 | $ 38.40 |
| 6,000+ | $ 0.0115 | $ 69.00 |
| 24,000+ | $ 0.0103 | $ 247.20 |
| 51,000+ | $ 0.0097 | $ 494.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@8V | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | 12.4V~14.1V | |
| Zener Voltage(Nom) | 13V | |
| Impedance(Zzk) | 170Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | BLUE ROCKET | |
| Packaging | SOD-123 | |
| Diode Configuration | 1 Independent | |
| Tolerance | - | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@8V | |
| Impedance(Zzt) | 30Ω | |
| Zener Voltage(Range) | 12.4V~14.1V | |
| Zener Voltage(Nom) | 13V | |
| Impedance(Zzk) | 170Ω |
Report an ErrorShow similar products (0) >
C7429861 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZT52B13 | BLUE ROCKET | SOD-123 | 2,760 | $ 0.0266 | ||
| BZT52C12 | BLUE ROCKET | SOD-123 | 14,350 | $ 0.0163 | ||
| BRBZT52C12Q | BLUE ROCKET | SOD-123 | 1,540 | $ 0.0271 | ||
| MMSZ5243B | BLUE ROCKET | SOD-123 | 0 | $ 0.0213 | ||
| MMSZ5244B | BLUE ROCKET | SOD-123 | 0 | $ 0.0213 |



