Megastar ZX-XH2.54-3PLT
| Manufacturer | MegastarAsian Brands |
| MPN | ZX-XH2.54-3PLT |
| LCSC Part # | C7429681 |
| Packaging | SMD,P=2.5mm |
| Customer # | |
| Key Attributes | CONN HEADER SMD 3POS 2.5mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | SMD,P=2.5mm | |
| Reference Series | XH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | - | |
| Current Rating | 3A | |
| Supplementary Features | Auxiliary Solder Pin | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | SMD,P=2.5mm | |
| Reference Series | XH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | - | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Supplementary Features | Auxiliary Solder Pin | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
Report an ErrorShow similar products (0) >
In-Stock: 41,070
41,070 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0807$ 0.0767 | $ 0.38 |
| 50+ | $ 0.0679$ 0.0646 | $ 3.23 |
| 150+ | $ 0.0615$ 0.0585 | $ 8.78 |
| 500+ | $ 0.0558$ 0.0531 | $ 26.55 |
| 2,500+ | $ 0.0519$ 0.0494 | $ 123.50 |
| 5,000+ | $ 0.05$ 0.0475 | $ 237.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | SMD,P=2.5mm | |
| Reference Series | XH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | - | |
| Current Rating | 3A | |
| Supplementary Features | Auxiliary Solder Pin | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | SMD,P=2.5mm | |
| Reference Series | XH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 3 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | - | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Supplementary Features | Auxiliary Solder Pin | |
| Mounting Type | Surface Mount,Vertical | |
| Number of PINs | 3P | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x3P |
Report an ErrorShow similar products (0) >
C7429681 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



