VBsemi Elec SI2329DS-T1-GE3-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | SI2329DS-T1-GE3-VB |
| LCSC Part # | C7429099 |
| Packaging | SOT-23(TO-236) |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 4A SOT-23(TO-236) |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 180pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 155pF | |
| RDS(on) | 60mΩ@10V;65mΩ@4.5V;80mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 835pF | |
| Gate Charge(Qg) | 10nC@4.5V;6.4nC@2.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 180pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 155pF | |
| RDS(on) | 60mΩ@10V;65mΩ@4.5V;80mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 835pF | |
| Gate Charge(Qg) | 10nC@4.5V;6.4nC@2.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compliant with halogen-free standard as defined by IEC 61249-2-21
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Load switch
- Power amplifier (PA) switch
- DC/DC converter
In-Stock: 130
130 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0678$ 0.0577 | $ 0.58 |
| 100+ | $ 0.0541$ 0.0460 | $ 4.60 |
| 300+ | $ 0.0473$ 0.0403 | $ 12.09 |
| 3,000+ | $ 0.0422$ 0.0359 | $ 107.70 |
| 6,000+ | $ 0.038$ 0.0323 | $ 193.80 |
| 9,000+ | $ 0.036$ 0.0306 | $ 275.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 180pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 1.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 155pF | |
| RDS(on) | 60mΩ@10V;65mΩ@4.5V;80mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 835pF | |
| Gate Charge(Qg) | 10nC@4.5V;6.4nC@2.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 180pF | |
| Current - Continuous Drain(Id) | 4A | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.6W | |
| Reverse Transfer Capacitance (Crss@Vds) | 155pF | |
| RDS(on) | 60mΩ@10V;65mΩ@4.5V;80mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 835pF | |
| Gate Charge(Qg) | 10nC@4.5V;6.4nC@2.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compliant with halogen-free standard as defined by IEC 61249-2-21
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Load switch
- Power amplifier (PA) switch
- DC/DC converter
C7429099 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IRLML6401TRPBF-VB | VBsemi Elec | SOT-23(TO-236) | 200 | $0.0840 $0.0884 | ||
| NTR0202PLT1G-VB | VBsemi Elec | SOT-23(TO-236) | 160 | $0.0584 $0.0686 | ||
| AO3423-VB | VBsemi Elec | SOT-23(TO-236) | 75 | $0.1057 $0.1112 | ||
| APM2301CAT-VB | VBsemi Elec | SOT-23(TO-236) | 40 | $0.0741 $0.0871 | ||
| NTR4101PT1G-VB | VBsemi Elec | SOT-23(TO-236) | 980 | $0.0808 $0.085 | ||
| STP2301S-TRG-VB | VBsemi Elec | SOT-23(TO-236) | 250 | $0.0636 $0.0748 | ||
| IRLML2246TRPBF-VB | VBsemi Elec | SOT-23(TO-236) | 240 | $0.0741 $0.0871 | ||
| STS2301A-VB | VBsemi Elec | SOT-23(TO-236) | 100 | $0.0847 $0.0891 | ||
| FDN340P-NL-VB | VBsemi Elec | SOT-23(TO-236) | 90 | $0.0745 $0.0784 | ||
| APM2301AAC-TRL-VB | VBsemi Elec | SOT-23(TO-236) | 90 | $0.0782 $0.0823 | ||
| KD2305-VB | VBsemi Elec | SOT-23(TO-236) | 60 | $0.0557 $0.0655 | ||
| ZXM61P02FTA-VB | VBsemi Elec | SOT-23(TO-236) | 50 | $0.0578 $0.068 | ||
| NVTR0202PLT1G-VB | VBsemi Elec | SOT-23(TO-236) | 40 | $0.0578 $0.068 | ||
| LP2301LT1G-VB | VBsemi Elec | SOT-23(TO-236) | 20 | $0.0703 $0.0739 | ||
| TP0101T-T1-E3-VB | VBsemi Elec | SOT-23(TO-236) | 20 | $0.0557 $0.0655 | ||
| AO3415-VB | VBsemi Elec | SOT-23(TO-236) | 0 | $0.0906 $0.0953 | ||
| IRLML6302TRPBF-VB | VBsemi Elec | SOT-23(TO-236) | 0 | $0.0729 $0.0767 | ||
| SSF2341E-VB | VBsemi Elec | SOT-23(TO-236) | 0 | $0.0549 $0.0645 | ||
| AF2301PWA-VB | VBsemi Elec | SOT-23(TO-236) | 0 | $0.0741 $0.0871 | ||
| UT4101G-AE3-R-VB | VBsemi Elec | SOT-23(TO-236) | 0 | $0.0829 $0.0872 |



