LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec IRFH5210TRPBF-VB product image
  • IRFH5210TRPBF-VB thumbnail 1
  • IRFH5210TRPBF-VB thumbnail 2
  • IRFH5210TRPBF-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec IRFH5210TRPBF-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
IRFH5210TRPBF-VB
LCSC Part #
C7429036
Packaging
DFN5x6-8
Customer #
Key Attributes
MOSFET N-CH 100V 65A DFN5x6-8
Datasheetpdf iconVBsemi Elec IRFH5210TRPBF-VB
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.5862$ 1.3483$ 1.35
10+$ 1.3337$ 1.1337$ 11.34
30+$ 1.1956$ 1.0163$ 30.49
100+$ 1.04$ 0.8840$ 88.40
500+$ 0.8828$ 0.7504$ 375.20
1,000+$ 0.8511$ 0.7235$ 723.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingDFN5x6-8
Operating Temperature-55℃~+150℃
Drain to Source Voltage100V
Output Capacitance(Coss)132pF
Current - Continuous Drain(Id)65A
Gate Threshold Voltage (Vgs(th))5V
Pd - Power Dissipation80W
Reverse Transfer Capacitance (Crss@Vds)11.2pF
RDS(on)9mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)3.97nF
Gate Charge(Qg)20nC@10V
TypeN-Channel

Features

AI Translation
  • Trench power MOSFET
  • Junction temperature 175°C
  • Low thermal resistance package
  • 100% gate resistance (Rg) tested
  • RoHS compliant

Applications

AI Translation
  • Isolated DC/DC converter
  • N-channel MOSFET