LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
HOOYA DC-005S-2.0-PU-W product image
  • DC-005S-2.0-PU-W thumbnail 1
  • DC-005S-2.0-PU-W thumbnail 2
  • DC-005S-2.0-PU-W thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HOOYA DC-005S-2.0-PU-WRoHS

Manufacturer
HOOYAAsian Brands
MPN
DC-005S-2.0-PU-W
LCSC Part #
C7428658
Packaging
Through Hole
Customer #
Key Attributes
CONN PWR JACK 2.5mm x 6.4mm TH
Datasheetpdf iconHOOYA DC-005S-2.0-PU-W
Custom CablesMOQ 1pc
In-Stock: 190
190 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1732$ 0.1646$ 0.82
50+$ 0.1363$ 0.1295$ 6.48
150+$ 0.1205$ 0.1145$ 17.18
500+$ 0.1001$ 0.0951$ 47.55
2,500+$ 0.0913$ 0.0868$ 217.00
5,000+$ 0.086$ 0.0817$ 408.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Barrel Connectors/Power Connectors
ManufacturerHOOYA
PackagingThrough Hole
Connector TypeDC Power Jack
Inside Contact Diameter2.5mm
Outside Contact Diameter6.4mm
Current Rating3A
Voltage Rating (Max)30V

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.