USAKRO DSDP-02-R
| Manufacturer | USAKROAsian Brands |
| MPN | DSDP-02-R |
| LCSC Part # | C7428560 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | Dip Switch 2 Position Through Hole Piano Key |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | USAKRO | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions | 2 | |
| Color | Red | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Piano Key | |
| Operating Temperature | -20℃~+80℃ | |
| Termination Style | PC Pin | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | USAKRO | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions | 2 | |
| Color | Red | |
| Circuit | SPST |
| Type | Description | |
|---|---|---|
| Operating Life | 2,000 cycles | |
| Type | Piano Key | |
| Operating Temperature | -20℃~+80℃ | |
| Termination Style | PC Pin | |
| Lead Pitch | 2.54mm |
Report an ErrorShow similar products (0) >
In-Stock: 71
71 In stock, ships now
Minimum: 71Multiple: 71Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 71+ | $ 0.3505$ 0.2033 | $ 14.43 |
| 710+ | $ 0.2773$ 0.1609 | $ 114.24 |
| 2,130+ | $ 0.2459$ 0.1427 | $ 303.95 |
| 5,112+ | $ 0.2067$ 0.1199 | $ 612.93 |
| 35,784+ | $ 0.1893$ 0.1098 | $ 3929.08 |
| 71,568+ | $ 0.1788$ 0.1037 | $ 7421.60 |
Standard Packaging71/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | USAKRO | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions | 2 | |
| Color | Red | |
| Circuit | SPST | |
| Operating Life | 2,000 cycles | |
| Type | Piano Key | |
| Operating Temperature | -20℃~+80℃ | |
| Termination Style | PC Pin | |
| Lead Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Switches/DIP Switches | |
| Manufacturer | USAKRO | |
| Packaging | Through Hole,P=2.54mm | |
| Number of Positions | 2 | |
| Color | Red | |
| Circuit | SPST |
| Type | Description | |
|---|---|---|
| Operating Life | 2,000 cycles | |
| Type | Piano Key | |
| Operating Temperature | -20℃~+80℃ | |
| Termination Style | PC Pin | |
| Lead Pitch | 2.54mm |
Report an ErrorShow similar products (0) >
C7428560 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| DSDP-02-B | USAKRO | Through Hole,P=2.54mm | 71 | $0.3237 $0.3407 |



