USAKRO UK-B02123-G8.0-160
| Manufacturer | USAKROAsian Brands |
| MPN | UK-B02123-G8.0-160 |
| LCSC Part # | C7428497 |
| Packaging | DIP-4P,6.2x6.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 160gf |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Packaging | DIP-4P,6.2x6.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 6.15mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 6.15mm | |
| Contact Current | 50mA | |
| Height | 8mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Packaging | DIP-4P,6.2x6.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 6.15mm |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 6.15mm | |
| Contact Current | 50mA | |
| Height | 8mm |
Report an ErrorShow similar products (0) >
In-Stock: 1,565
1,565 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1276$ 0.0511 | $ 0.26 |
| 50+ | $ 0.1009$ 0.0404 | $ 2.02 |
| 150+ | $ 0.0875$ 0.0350 | $ 5.25 |
| 1,000+ | $ 0.0775$ 0.0310 | $ 31.00 |
| 2,000+ | $ 0.0695$ 0.0278 | $ 55.60 |
| 5,000+ | $ 0.0655$ 0.0262 | $ 131.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Packaging | DIP-4P,6.2x6.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 6.15mm | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 6.15mm | |
| Contact Current | 50mA | |
| Height | 8mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Packaging | DIP-4P,6.2x6.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 6.15mm |
| Type | Description | |
|---|---|---|
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 6.15mm | |
| Contact Current | 50mA | |
| Height | 8mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UK-B02123-G7.5-160 | USAKRO | DIP-4P,6.2x6.2mm | 1,475 | $0.0570 $0.1425 | ||
| UK-B02123-G8.5-160 | USAKRO | DIP-4P,6.2x6.2mm | 875 | $0.0572 $0.1429 | ||
| UK-B0202-G8-160 | USAKRO | Through Hole-4P,6x6mm | 90 | $ 0.0477 | ||
| UK-B0219-CJ-160 | USAKRO | Through Hole-4P,6x6mm | 40 | $ 0.0589 |



