USAKRO UK-B02123T-G6.0-250JZ
| Manufacturer | USAKROAsian Brands |
| MPN | UK-B02123T-G6.0-250JZ |
| LCSC Part # | C7428434 |
| Packaging | SMD-4P,6.2x6.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE 250gf |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Packaging | SMD-4P,6.2x6.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 6.15mm | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 6.15mm | |
| Contact Current | 50mA | |
| Height | 6mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Packaging | SMD-4P,6.2x6.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 6.15mm |
| Type | Description | |
|---|---|---|
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 6.15mm | |
| Contact Current | 50mA | |
| Height | 6mm |
Report an ErrorShow similar products (0) >
In-Stock: 1,930
1,930 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1299$ 0.0520 | $ 0.26 |
| 50+ | $ 0.1033$ 0.0414 | $ 2.07 |
| 150+ | $ 0.09$ 0.0360 | $ 5.40 |
| 1,000+ | $ 0.0801$ 0.0321 | $ 32.10 |
| 2,000+ | $ 0.0721$ 0.0289 | $ 57.80 |
| 5,000+ | $ 0.0681$ 0.0273 | $ 136.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Packaging | SMD-4P,6.2x6.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 6.15mm | |
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 6.15mm | |
| Contact Current | 50mA | |
| Height | 6mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | USAKRO | |
| Packaging | SMD-4P,6.2x6.2mm | |
| Voltage Rating | 12V | |
| Switching Life | 100,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 6.15mm |
| Type | Description | |
|---|---|---|
| Termination Style | Gull Wing | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Circuit | SPST | |
| Length | 6.15mm | |
| Contact Current | 50mA | |
| Height | 6mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UK-B02123T-G6.5-250JZ | USAKRO | SMD-4P,6.2x6.2mm | 800 | $ 0.1324 | ||
| UK-B0228-G6-250-JZ | USAKRO | SMD-4P,6x6mm | 550 | $ 0.0629 | ||
| UK-B0228G60-SPJZ25Y | USAKRO | SMD-4P,6x6mm | 30 | $ 0.0534 | ||
| UK-B0228G60-SP25Y | USAKRO | SMD-4P,6x6mm | 10 | $ 0.0441 | ||
| UK-B0228-G6-250 | USAKRO | SMD-4P,6x6mm | 10 | $ 0.0441 | ||
| UK-B02123T-G5.5-250JZ | USAKRO | SMD,6x6mm | 65 | $0.0459 $0.1147 | ||
| UK-B0228-G5.5-250-JZ | USAKRO | SMD-4P,6x6mm | 1,410 | $0.0279 $0.0558 | ||
| UK-B0228-G6.5-250 | USAKRO | SMD-4P,6x6mm | 290 | $ 0.0494 | ||
| UK-B0228-G5.5-250 | USAKRO | SMD-4P,6x6mm | 200 | $0.0257 $0.0514 |



