NH GBU2006
| Manufacturer | NHAsian Brands |
| MPN | GBU2006 |
| LCSC Part # | C7427828 |
| Packaging | GBU |
| Customer # | |
| Key Attributes | BRIDGE RECT 600V 20A GBU |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | NH | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Operating Junction Temperature Range | -15℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1.1V@10A | |
| Current - Rectified | 20A | |
| Voltage - DC Reverse(Vr) | 600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | NH | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Operating Junction Temperature Range | -15℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1.1V@10A | |
| Current - Rectified | 20A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
In-Stock: 470
470 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.394$ 0.1970 | $ 0.99 |
| 50+ | $ 0.3269$ 0.1635 | $ 8.18 |
| 250+ | $ 0.3068$ 0.1534 | $ 38.35 |
| 500+ | $ 0.2709$ 0.1355 | $ 67.75 |
| 2,500+ | $ 0.2549$ 0.1275 | $ 318.75 |
| 5,000+ | $ 0.2453$ 0.1227 | $ 613.50 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | NH | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Operating Junction Temperature Range | -15℃~+150℃ | |
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1.1V@10A | |
| Current - Rectified | 20A | |
| Voltage - DC Reverse(Vr) | 600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | NH | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 250A | |
| Operating Junction Temperature Range | -15℃~+150℃ |
| Type | Description | |
|---|---|---|
| Reverse Leakage Current (Ir) | 5uA | |
| Voltage - Forward(Vf@If) | 1.1V@10A | |
| Current - Rectified | 20A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |



