APV ANR6028T2R7M
| Manufacturer | APVAsian Brands |
| MPN | ANR6028T2R7M |
| LCSC Part # | C7427147 |
| Packaging | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 2.7uH 4.1A SMD,6x6mm |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,6x6mm | |
| Current Rating | 4.1A | |
| Inductance | 2.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.1A | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,6x6mm | |
| Current Rating | 4.1A |
| Type | Description | |
|---|---|---|
| Inductance | 2.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.1A | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 880
880 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0643$ 0.0611 | $ 0.61 |
| 100+ | $ 0.0515$ 0.0490 | $ 4.90 |
| 300+ | $ 0.0451$ 0.0429 | $ 12.87 |
| 2,000+ | $ 0.0404$ 0.0384 | $ 76.80 |
| 4,000+ | $ 0.0365$ 0.0347 | $ 138.80 |
| 10,000+ | $ 0.0346$ 0.0329 | $ 329.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,6x6mm | |
| Current Rating | 4.1A | |
| Inductance | 2.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.1A | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | SMD,6x6mm | |
| Current Rating | 4.1A |
| Type | Description | |
|---|---|---|
| Inductance | 2.7uH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 4.1A | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ANR5040T2R7M | APV | SMD,5x5mm | 4,090 | $0.0532 $0.0559 | ||
| APH0730C-2R7M-TCD5 | APV | SMD,7.8x7.6mm | 1,494 | $0.8899 $0.9887 |

