WG JKL353770
| Manufacturer | WGAsian Brands |
| MPN | JKL353770 |
| LCSC Part # | C7426600 |
| Packaging | - |
| Customer # | |
| Key Attributes | Screws, Bolts |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | WG | |
| Packaging | - | |
| Rotation direction | Right-Handed Rotation | |
| End processing | Pointed Tail | |
| Head diameter | 9.14-9.5 | |
| Tooth outer diameter | 4.62-4.8 | |
| Headform | Pan Head | |
| Dental form | Self-tapping thread | |
| Breaking torque (N • m) | - | |
| Interdental distance | 1.6 | |
| Head thickness | 3.4-3.7 | |
| Sharp tail angle | 40-50 | |
| Slot number | 2# | |
| Groove depth | - | |
| material quality | 1022 (carbon steel) | |
| specifications | ST4.8*25 | |
| Groove type | Cross | |
| Nominal length | 24.2-25.8 | |
| Surface Treatment | Blue-white zinc |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | WG | |
| Packaging | - | |
| Rotation direction | Right-Handed Rotation | |
| End processing | Pointed Tail | |
| Head diameter | 9.14-9.5 | |
| Tooth outer diameter | 4.62-4.8 | |
| Headform | Pan Head | |
| Dental form | Self-tapping thread | |
| Breaking torque (N • m) | - |
| Type | Description | |
|---|---|---|
| Interdental distance | 1.6 | |
| Head thickness | 3.4-3.7 | |
| Sharp tail angle | 40-50 | |
| Slot number | 2# | |
| Groove depth | - | |
| material quality | 1022 (carbon steel) | |
| specifications | ST4.8*25 | |
| Groove type | Cross | |
| Nominal length | 24.2-25.8 | |
| Surface Treatment | Blue-white zinc |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0071 | $ 0.01 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | WG | |
| Packaging | - | |
| Rotation direction | Right-Handed Rotation | |
| End processing | Pointed Tail | |
| Head diameter | 9.14-9.5 | |
| Tooth outer diameter | 4.62-4.8 | |
| Headform | Pan Head | |
| Dental form | Self-tapping thread | |
| Breaking torque (N • m) | - | |
| Interdental distance | 1.6 | |
| Head thickness | 3.4-3.7 | |
| Sharp tail angle | 40-50 | |
| Slot number | 2# | |
| Groove depth | - | |
| material quality | 1022 (carbon steel) | |
| specifications | ST4.8*25 | |
| Groove type | Cross | |
| Nominal length | 24.2-25.8 | |
| Surface Treatment | Blue-white zinc |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | WG | |
| Packaging | - | |
| Rotation direction | Right-Handed Rotation | |
| End processing | Pointed Tail | |
| Head diameter | 9.14-9.5 | |
| Tooth outer diameter | 4.62-4.8 | |
| Headform | Pan Head | |
| Dental form | Self-tapping thread | |
| Breaking torque (N • m) | - |
| Type | Description | |
|---|---|---|
| Interdental distance | 1.6 | |
| Head thickness | 3.4-3.7 | |
| Sharp tail angle | 40-50 | |
| Slot number | 2# | |
| Groove depth | - | |
| material quality | 1022 (carbon steel) | |
| specifications | ST4.8*25 | |
| Groove type | Cross | |
| Nominal length | 24.2-25.8 | |
| Surface Treatment | Blue-white zinc |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



