RX Socket Head Cap Screw DIN912 M12X180 Carbon Steel Grade 12.9 Partial Thread Black Oxide Bagged
| Manufacturer | RXAsian Brands |
| MPN | HTR000094 |
| LCSC Part # | C7425970 |
| Packaging | - |
| Customer # | |
| Key Attributes | RX Socket Head Cap Screw DIN912 M12X180 Carbon Steel Grade 12.9 Partial Thread Black Oxide Bagged |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | RX | |
| Packaging | - | |
| material quality | Carbon steel | |
| standard | DIN912 | |
| nominal diameter | 12mm | |
| specifications | M12X180 | |
| Thread coverage range | Half Thread | |
| Hardness level | Class 12.9 | |
| Nominal length | 180mm | |
| Pitch | 1.75mm | |
| Surface Treatment | Blackening |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | RX | |
| Packaging | - | |
| material quality | Carbon steel | |
| standard | DIN912 | |
| nominal diameter | 12mm |
| Type | Description | |
|---|---|---|
| specifications | M12X180 | |
| Thread coverage range | Half Thread | |
| Hardness level | Class 12.9 | |
| Nominal length | 180mm | |
| Pitch | 1.75mm | |
| Surface Treatment | Blackening |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3301 | $ 0.33 |
Standard Packaging30/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | RX | |
| Packaging | - | |
| material quality | Carbon steel | |
| standard | DIN912 | |
| nominal diameter | 12mm | |
| specifications | M12X180 | |
| Thread coverage range | Half Thread | |
| Hardness level | Class 12.9 | |
| Nominal length | 180mm | |
| Pitch | 1.75mm | |
| Surface Treatment | Blackening |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | RX | |
| Packaging | - | |
| material quality | Carbon steel | |
| standard | DIN912 | |
| nominal diameter | 12mm |
| Type | Description | |
|---|---|---|
| specifications | M12X180 | |
| Thread coverage range | Half Thread | |
| Hardness level | Class 12.9 | |
| Nominal length | 180mm | |
| Pitch | 1.75mm | |
| Surface Treatment | Blackening |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



