ZY Socket Head Cap Screw DIN912 M3X25 Carbon Steel 12.9 Grade Blackened Bagged
| Manufacturer | ZYAsian Brands |
| MPN | ZZY381712 |
| LCSC Part # | C7425847 |
| Packaging | - |
| Customer # | |
| Key Attributes | ZY Socket Head Cap Screw DIN912 M3X25 Carbon Steel 12.9 Grade Blackened Bagged |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | ZY | |
| Packaging | - | |
| material quality | Carbon steel | |
| standard | DIN912 | |
| nominal diameter | 3mm | |
| specifications | M3X25 | |
| Nominal length | 25mm | |
| Pitch | 0.5mm | |
| Surface Treatment | Blackening |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | ZY | |
| Packaging | - | |
| material quality | Carbon steel | |
| standard | DIN912 |
| Type | Description | |
|---|---|---|
| nominal diameter | 3mm | |
| specifications | M3X25 | |
| Nominal length | 25mm | |
| Pitch | 0.5mm | |
| Surface Treatment | Blackening |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0056 | $ 0.01 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | ZY | |
| Packaging | - | |
| material quality | Carbon steel | |
| standard | DIN912 | |
| nominal diameter | 3mm | |
| specifications | M3X25 | |
| Nominal length | 25mm | |
| Pitch | 0.5mm | |
| Surface Treatment | Blackening |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | ZY | |
| Packaging | - | |
| material quality | Carbon steel | |
| standard | DIN912 |
| Type | Description | |
|---|---|---|
| nominal diameter | 3mm | |
| specifications | M3X25 | |
| Nominal length | 25mm | |
| Pitch | 0.5mm | |
| Surface Treatment | Blackening |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



