WG JKL308524
| Manufacturer | WGAsian Brands |
| MPN | JKL308524 |
| LCSC Part # | C7425680 |
| Packaging | - |
| Customer # | |
| Key Attributes | Screws, Bolts |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | WG | |
| Packaging | - | |
| Rotation direction | Right-Handed Rotation | |
| Thread gauge | OK;OK | |
| End processing | Flat tail | |
| Performance level | 4.8 level | |
| Cusp angle | 60 | |
| Tensile strength (N/mm ²) | min420 | |
| Tooth outer diameter | 2.4-2.5 | |
| Head diameter | 4.7-5.0 | |
| Headform | Pan Head | |
| Dental form | Machine thread | |
| Interdental distance | 0.45 | |
| Head thickness | 1.9-2.1 | |
| Slot number | 1# | |
| Groove depth | - | |
| material quality | 1008 (Carbon Steel) | |
| specifications | M2.5*12 | |
| Nominal length | 11.7-12.3 | |
| Groove type | Cross | |
| Surface Treatment | Blue-white zinc |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | WG | |
| Packaging | - | |
| Rotation direction | Right-Handed Rotation | |
| Thread gauge | OK;OK | |
| End processing | Flat tail | |
| Performance level | 4.8 level | |
| Cusp angle | 60 | |
| Tensile strength (N/mm ²) | min420 | |
| Tooth outer diameter | 2.4-2.5 | |
| Head diameter | 4.7-5.0 |
| Type | Description | |
|---|---|---|
| Headform | Pan Head | |
| Dental form | Machine thread | |
| Interdental distance | 0.45 | |
| Head thickness | 1.9-2.1 | |
| Slot number | 1# | |
| Groove depth | - | |
| material quality | 1008 (Carbon Steel) | |
| specifications | M2.5*12 | |
| Nominal length | 11.7-12.3 | |
| Groove type | Cross | |
| Surface Treatment | Blue-white zinc |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0034 | $ 0.01 |
Standard Packaging8000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | WG | |
| Packaging | - | |
| Rotation direction | Right-Handed Rotation | |
| Thread gauge | OK;OK | |
| End processing | Flat tail | |
| Performance level | 4.8 level | |
| Cusp angle | 60 | |
| Tensile strength (N/mm ²) | min420 | |
| Tooth outer diameter | 2.4-2.5 | |
| Head diameter | 4.7-5.0 | |
| Headform | Pan Head | |
| Dental form | Machine thread | |
| Interdental distance | 0.45 | |
| Head thickness | 1.9-2.1 | |
| Slot number | 1# | |
| Groove depth | - | |
| material quality | 1008 (Carbon Steel) | |
| specifications | M2.5*12 | |
| Nominal length | 11.7-12.3 | |
| Groove type | Cross | |
| Surface Treatment | Blue-white zinc |
| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws, Bolts | |
| Manufacturer | WG | |
| Packaging | - | |
| Rotation direction | Right-Handed Rotation | |
| Thread gauge | OK;OK | |
| End processing | Flat tail | |
| Performance level | 4.8 level | |
| Cusp angle | 60 | |
| Tensile strength (N/mm ²) | min420 | |
| Tooth outer diameter | 2.4-2.5 | |
| Head diameter | 4.7-5.0 |
| Type | Description | |
|---|---|---|
| Headform | Pan Head | |
| Dental form | Machine thread | |
| Interdental distance | 0.45 | |
| Head thickness | 1.9-2.1 | |
| Slot number | 1# | |
| Groove depth | - | |
| material quality | 1008 (Carbon Steel) | |
| specifications | M2.5*12 | |
| Nominal length | 11.7-12.3 | |
| Groove type | Cross | |
| Surface Treatment | Blue-white zinc |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



