XKB Connection X0225WC2W5
| Manufacturer | XKB ConnectionAsian Brands |
| MPN | X0225WC2W5 |
| LCSC Part # | C7425302 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN D-SUB PLUG 25POS TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 6 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Gender | Male | |
| Connector Type | Standard D-Sub | |
| Number of Pins | 25P | |
| Number of Rows | 2 | |
| Color | White | |
| Current Rating-Signal | 5A | |
| Voltage Rating | 250V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -55℃~+105℃ | |
| Current Rating-Power | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Gender | Male | |
| Connector Type | Standard D-Sub | |
| Number of Pins | 25P | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Color | White | |
| Current Rating-Signal | 5A | |
| Voltage Rating | 250V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -55℃~+105℃ | |
| Current Rating-Power | - |
Report an ErrorShow similar products (0) >
In-Stock: 226
226 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.86$ 3.4740 | $ 3.47 |
| 10+ | $ 3.2997$ 2.9698 | $ 29.70 |
| 50+ | $ 2.9665$ 2.6699 | $ 133.50 |
| 100+ | $ 2.63$ 2.3670 | $ 236.70 |
| 500+ | $ 2.4748$ 2.2274 | $ 1113.70 |
| 1,000+ | $ 2.4046$ 2.1642 | $ 2164.20 |
Standard Packaging50/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Gender | Male | |
| Connector Type | Standard D-Sub | |
| Number of Pins | 25P | |
| Number of Rows | 2 | |
| Color | White | |
| Current Rating-Signal | 5A | |
| Voltage Rating | 250V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -55℃~+105℃ | |
| Current Rating-Power | - |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/D-Sub, D-Shaped Connectors/D-Sub Connector Assemblies | |
| Manufacturer | XKB Connection | |
| Packaging | Through Hole | |
| Gender | Male | |
| Connector Type | Standard D-Sub | |
| Number of Pins | 25P | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Color | White | |
| Current Rating-Signal | 5A | |
| Voltage Rating | 250V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -55℃~+105℃ | |
| Current Rating-Power | - |
Report an ErrorShow similar products (0) >
C7425302 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| X0225WC2W1 | XKB Connection | Through Hole | 867 | $3.3776 $3.5553 | ||
| X0225WT7W5 | XKB Connection | Through Hole | 572 | $1.1135 $1.2372 | ||
| X0225WT7B5 | XKB Connection | Through Hole | 326 | $1.0235 $1.1372 | ||
| X0225WT17B5 | XKB Connection | Through Hole | 169 | $2.9375 $3.0921 | ||
| X0225WT17B7 | XKB Connection | Through Hole | 5 | $1.9297 $2.0312 | ||
| X0225WT7W1 | XKB Connection | Through Hole | 0 | $0.7618 $0.8464 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



