DEALON XHB-W-8A
| Manufacturer | DEALONAsian Brands |
| MPN | XHB-W-8A |
| LCSC Part # | C7424862 |
| Packaging | Through Hole,Right Angle,P=2.54mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 8POS 2.5mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DEALON | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Pitch | 2.5mm | |
| Mounting Type | Right Angle | |
| Number of PINs | 8P | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pin Structure | 1x8P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DEALON | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Pitch | 2.5mm | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Number of PINs | 8P | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pin Structure | 1x8P |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0561$ 0.0533 | $ 0.53 |
| 100+ | $ 0.0444$ 0.0422 | $ 4.22 |
| 300+ | $ 0.0385$ 0.0366 | $ 10.98 |
| 1,000+ | $ 0.0341$ 0.0324 | $ 32.40 |
| 5,000+ | $ 0.0306$ 0.0291 | $ 145.50 |
| 10,000+ | $ 0.0288$ 0.0274 | $ 274.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DEALON | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Pitch | 2.5mm | |
| Mounting Type | Right Angle | |
| Number of PINs | 8P | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pin Structure | 1x8P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DEALON | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Pitch | 2.5mm | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Number of PINs | 8P | |
| Number of PINs Per Row | 8 | |
| Number of Rows | 1 | |
| Pin Structure | 1x8P |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

