LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hangzhou Ruimeng Tech MS31703NA product image
  • MS31703NA thumbnail 1
  • MS31703NA thumbnail 2
  • MS31703NA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hangzhou Ruimeng Tech MS31703NARoHS

Manufacturer
MPN
MS31703NA
LCSC Part #
C7422652
Packaging
QFN-32-EP(5x5)
Customer #
Key Attributes
H-bridge gate driver controller
Datasheetpdf iconHangzhou Ruimeng Tech MS31703NA
In-Stock: 30
30 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4182$ 1.42
10+$ 1.1732$ 11.73
30+$ 1.0385$ 31.16
100+$ 0.886$ 88.60
500+$ 0.8179$ 408.95
1,000+$ 0.787$ 787.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerHangzhou Ruimeng Tech
PackagingQFN-32-EP(5x5)
Number of H-bridges1
FeaturesInterleaved conduction protection;Current sensing/regulation function;Soft switching
TechnologyNo
Voltage - Supply0V~5.25V
InterfaceSPI
Operating Temperature-40℃~+125℃
Supply Current (Iq)13uA
Output Current-
Peak Current-
RDS(on)-

Introduction

AI Translation

MS31703NA is a compact single-channel H-bridge gate driver that uses four external N-channel MOSFETs to drive a bidirectional brushed DC motor. It supports supply voltages from 5.5V to 45V and offers three control modes — PH/EN, independent half-bridge, and PWM — for easy interface to controller circuits. An internal sense amplifier provides adjustable current control, and an integrated charge pump enables 100% duty cycle operation and drives an external reverse battery switch. Independent half-bridge mode supports half-bridge sharing for control of multiple DC motors, while programmable slew rate control reduces EMI. The driver features comprehensive protection functions, an integrated internal digital oscillator, and spread-spectrum clocking via an internal charge pump to minimize radiated emissions.

Features

AI Translation
  • Single-channel H-bridge gate driver
  • Drives four external N-channel MOSFETs
  • Supports 100% PWM duty cycle
  • Operating supply voltage range: 5.5V to 45V
  • Three control modes: PH/EN, independent half-bridge, and PWM
  • Serial interface for configuration
  • Adjustable slew rate control
  • Independent control of each half-bridge
  • Supports 1.8V, 3.3V, and 5V logic inputs
  • Current sense amplifier
  • Integrated PWM current regulation
  • Low-power sleep mode
  • Protection features: UVLO, CPUV lockout, OCP, GDF, TSD, watchdog timer, nFAULT output

Applications

AI Translation
  • Power window lifter
  • Sunroof
  • Seat
  • Sliding door
  • Brushed DC pump