FUXINSEMI FSV20100V
| Manufacturer | FUXINSEMIAsian Brands |
| MPN | FSV20100V |
| LCSC Part # | C7422633 |
| Packaging | TO-277B |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V TO-277B |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | TO-277B | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 660mV@20A | |
| Reverse Leakage Current (Ir) | 100uA@100V | |
| Current - Rectified | 20A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | TO-277B | |
| Diode Configuration | Standalone |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 660mV@20A | |
| Reverse Leakage Current (Ir) | 100uA@100V | |
| Current - Rectified | 20A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Surface mount application
- Metal-silicon junction, majority carrier conduction
- Low power consumption, high efficiency
- Built-in stress relief structure for automated placement
- High forward surge current capability
- High-temperature soldering guaranteed: leads withstand 260℃/10 seconds
- Compliant with EU RoHS Directive 2011/65/EU
- Halogen-free compliant
In-Stock: 4,084
4,084 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6694$ 0.6025 | $ 0.60 |
| 10+ | $ 0.5573$ 0.5016 | $ 5.02 |
| 30+ | $ 0.5004$ 0.4504 | $ 13.51 |
| 100+ | $ 0.4452$ 0.4007 | $ 40.07 |
| 500+ | $ 0.3981$ 0.3583 | $ 179.15 |
| 1,000+ | $ 0.3818$ 0.3437 | $ 343.70 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | TO-277B | |
| Diode Configuration | Standalone | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 660mV@20A | |
| Reverse Leakage Current (Ir) | 100uA@100V | |
| Current - Rectified | 20A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | FUXINSEMI | |
| Packaging | TO-277B | |
| Diode Configuration | Standalone |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 660mV@20A | |
| Reverse Leakage Current (Ir) | 100uA@100V | |
| Current - Rectified | 20A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Surface mount application
- Metal-silicon junction, majority carrier conduction
- Low power consumption, high efficiency
- Built-in stress relief structure for automated placement
- High forward surge current capability
- High-temperature soldering guaranteed: leads withstand 260℃/10 seconds
- Compliant with EU RoHS Directive 2011/65/EU
- Halogen-free compliant
C7422633 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



