XIAMEN FARATRONIC C822J474KB0C000
| Manufacturer | XIAMEN FARATRONICAsian Brands |
| MPN | C822J474KB0C000 |
| LCSC Part # | C7422392 |
| Packaging | Through Hole,P=27.5mm |
| Customer # | |
| Key Attributes | 470nF 630V -40℃~+105℃ ±10% Through Hole,P=27.5mm Film Capacitors |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 470nF | |
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
In-Stock: 35
35 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.111 | $ 1.11 |
| 10+ | $ 0.9031 | $ 9.03 |
| 30+ | $ 0.8008 | $ 24.02 |
| 100+ | $ 0.6968 | $ 69.68 |
| 500+ | $ 0.6368 | $ 318.40 |
| 1,000+ | $ 0.6043 | $ 604.30 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 470nF | |
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=27.5mm | |
| Capacitance | 470nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±10% |
Report an ErrorShow similar products (0) >
C7422392 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C822J474JB0C000 | XIAMEN FARATRONIC | Through Hole,P=27.5mm | 77 | $ 1.1175 | ||
| C823A474JB0C350 | XIAMEN FARATRONIC | Through Hole,P=27.5mm | 127 | $ 1.5355 | ||
| C823A474JB0C000 | XIAMEN FARATRONIC | Through Hole,P=27.5mm | 11 | $ 1.4521 | ||
| C352J474K9AC000 | XIAMEN FARATRONIC | Through Hole,P=22.5mm | 105 | $ 0.3654 | ||
| C322J474J90C350 | XIAMEN FARATRONIC | Through Hole | 675 | $ 0.3773 | ||
| C322J474J90C000 | XIAMEN FARATRONIC | Through Hole,P=22.5mm | 2,025 | $ 0.3026 | ||
| C372J474J6SC000 | XIAMEN FARATRONIC | Through Hole,P=15mm | 1,525 | $ 0.1734 | ||
| C312J474J9SC000 | XIAMEN FARATRONIC | Through Hole | 415 | $ 0.3988 | ||
| C352J474J9AC000 | XIAMEN FARATRONIC | Through Hole,P=22.5mm | 0 | $ 0.2739 |



