RALEC RTT123303FTP
| Manufacturer | RALECAsian Brands |
| MPN | RTT123303FTP |
| LCSC Part # | C7422156 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 330kΩ ±1% 500mW 1210 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RALEC | |
| Packaging | 1210 | |
| Resistance | 330kΩ | |
| Power(Watts) | 500mW | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RALEC | |
| Packaging | 1210 | |
| Resistance | 330kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This specification applies to RTT series lead-free, halogen-free, RoHS-compliant thick film chip resistors. The product is intended for general electronic applications.
Applications
AI Translation
General electronic use
In-Stock: 1,750
1,750 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0142 | $ 0.71 |
| 500+ | $ 0.0115 | $ 5.75 |
| 1,500+ | $ 0.0101 | $ 15.15 |
| 5,000+ | $ 0.0084 | $ 42.00 |
| 25,000+ | $ 0.0076 | $ 190.00 |
| 50,000+ | $ 0.0072 | $ 360.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RALEC | |
| Packaging | 1210 | |
| Resistance | 330kΩ | |
| Power(Watts) | 500mW | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RALEC | |
| Packaging | 1210 | |
| Resistance | 330kΩ | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This specification applies to RTT series lead-free, halogen-free, RoHS-compliant thick film chip resistors. The product is intended for general electronic applications.
Applications
AI Translation
General electronic use
C7422156 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



