TOSHIBA 74VHC161FT(BJ)
| Manufacturer | |
| MPN | 74VHC161FT(BJ) |
| LCSC Part # | C7421276 |
| Packaging | TSSOP16B |
| Customer # | |
| Key Attributes | CMOS Digital Integrated Circuits Synchronous Presettable 4-Bit Counter |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP16B | |
| Logic Family | 74VHC | |
| Voltage - Supply | 2V~5.5V | |
| Direction | Up Counter | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Operating Temperature | -40℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | - | |
| Propagation Delay | 6.4ns@5V,50pF | |
| Count Rate | 185MHz | |
| Features | Synchronous counting;Cascade counter;Reset function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP16B | |
| Logic Family | 74VHC | |
| Voltage - Supply | 2V~5.5V | |
| Direction | Up Counter | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Timing | Synchronous | |
| Operating Temperature | -40℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | - | |
| Propagation Delay | 6.4ns@5V,50pF | |
| Count Rate | 185MHz | |
| Features | Synchronous counting;Cascade counter;Reset function |
Introduction
Synchronous Presettable 4-Bit Counter 74VHC161FT: Binary , Asynchronous Clear 74VHC163FT: Binary , Synchronous Clear The 74VHC161FT and 74VHC163FT are advanced high speed CMOS SYNCHRONOUS PRESETTABLE 4 BIT BINARY COUNTERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The CK input is active on the rising edge. Both LOAD and CLR inputs are active on low logic level. Presetting of each IC's is synchronous to the rising edge of CK. The clear function of the 74VHC163FT is synchronous to CK, while the 74VHC161FT are cleared asynchronously. Two enable inputs (ENP and ENT) and CARRY OUTPUT are provided to enable easy cascading of counters, which facilitates easy implementation of n -bit counters without using external gates. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature range: T opr = -40 to 125 °C
- High speed: f MAX = 185 MHz (ty)p.) at V CC = 5 V
- Low power dissipation: I CC = 4.0 μA (max) at T a = 25 °C
- High noise immunity: V NIH = V NIL = 28 % V CC (min)
- Power-down protection is provided on all inputs.
- Balanced propagation delays: t pLH ≈ t pHL
- Wide operating voltage range: V CC(opr) = 2.0 V to 5.5 V
- Low noise: V OLP = 0.8 V (max)
- Pin and function compatible with 74 series (AC/HC/AHC/LV etc.) 161 or 163 type.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3774 | $ 0.38 |
| 10+ | $ 0.3335 | $ 3.34 |
| 30+ | $ 0.3107 | $ 9.32 |
| 100+ | $ 0.2896 | $ 28.96 |
| 500+ | $ 0.2766 | $ 138.30 |
| 1,000+ | $ 0.2684 | $ 268.40 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP16B | |
| Logic Family | 74VHC | |
| Voltage - Supply | 2V~5.5V | |
| Direction | Up Counter | |
| Trigger Type | Rising Edge | |
| Timing | Synchronous | |
| Operating Temperature | -40℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | - | |
| Propagation Delay | 6.4ns@5V,50pF | |
| Count Rate | 185MHz | |
| Features | Synchronous counting;Cascade counter;Reset function |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | TOSHIBA | |
| Packaging | TSSOP16B | |
| Logic Family | 74VHC | |
| Voltage - Supply | 2V~5.5V | |
| Direction | Up Counter | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Timing | Synchronous | |
| Operating Temperature | -40℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | - | |
| Propagation Delay | 6.4ns@5V,50pF | |
| Count Rate | 185MHz | |
| Features | Synchronous counting;Cascade counter;Reset function |
Introduction
Synchronous Presettable 4-Bit Counter 74VHC161FT: Binary , Asynchronous Clear 74VHC163FT: Binary , Synchronous Clear The 74VHC161FT and 74VHC163FT are advanced high speed CMOS SYNCHRONOUS PRESETTABLE 4 BIT BINARY COUNTERs fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The CK input is active on the rising edge. Both LOAD and CLR inputs are active on low logic level. Presetting of each IC's is synchronous to the rising edge of CK. The clear function of the 74VHC163FT is synchronous to CK, while the 74VHC161FT are cleared asynchronously. Two enable inputs (ENP and ENT) and CARRY OUTPUT are provided to enable easy cascading of counters, which facilitates easy implementation of n -bit counters without using external gates. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5V to 3V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages
Features
- AEC-Q100 (Rev. H)
- Wide operating temperature range: T opr = -40 to 125 °C
- High speed: f MAX = 185 MHz (ty)p.) at V CC = 5 V
- Low power dissipation: I CC = 4.0 μA (max) at T a = 25 °C
- High noise immunity: V NIH = V NIL = 28 % V CC (min)
- Power-down protection is provided on all inputs.
- Balanced propagation delays: t pLH ≈ t pHL
- Wide operating voltage range: V CC(opr) = 2.0 V to 5.5 V
- Low noise: V OLP = 0.8 V (max)
- Pin and function compatible with 74 series (AC/HC/AHC/LV etc.) 161 or 163 type.
C7421276 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TC74VHC161FT(EL,K) | TOSHIBA | TSSOP-16 | 0 | $ 0.9407 |



