LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC LM2576SX-ADJ product image
  • LM2576SX-ADJ thumbnail 1
  • LM2576SX-ADJ thumbnail 2
  • LM2576SX-ADJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC LM2576SX-ADJRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
LM2576SX-ADJ
LCSC Part #
C7419977
Packaging
TO-263-5
Customer #
Key Attributes
3A / 52kHz Step-Down DC-DC Converter
Datasheetpdf iconTECH PUBLIC LM2576SX-ADJ
In-Stock: 311
311 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.932$ 0.8854$ 0.89
10+$ 0.7606$ 0.7226$ 7.23
30+$ 0.6748$ 0.6411$ 19.23
100+$ 0.5891$ 0.5597$ 55.97
500+$ 0.5383$ 0.5114$ 255.70
800+$ 0.5113$ 0.4858$ 388.64
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTECH PUBLIC
PackagingTO-263-5
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching52kHz
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4.5V~40V
Switch tube (built-in/external)Built-in
Output Voltage1.23V~37V
Output Current3A
Quiescent Current5mA

Introduction

AI Translation

LM2576 Series are step-down switching regulators with all required active functions. It is capable of driving 3A load with excellent line and load regulations. These devices are available in fixed output voltages of 3.3V, 5V and adjustable output version. LM2576 series operates at a switching frequency of 52kHz thus allowing smaller sized filter components than what would be needed with lower frequency switching regulators. It substantially not only reduces the area of board size but also the size of heat sink, and in some cases no heat sink is required. The ±4% tolerance on output voltage within specified input voltages and output load conditions is guaranteed. Also, the oscillator frequency accuracy is within ±10%. External shutdown is included. Featuring 70μA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Features

AI Translation
  • Simple High-efficiency Step down Regulator
  • On-Card Switching Regulators
  • Positive to Negative Converter
  • Output Voltage: 3.3V, 5V & Adjustable version
  • Adjustable Output Voltage Range 1.23V~37V ±4%
  • 52kHz fixed switching frequency
  • Voltage Mode Non-synchronous PWM control
  • Thermal Shutdown and Current Limit Protection
  • ON/OFF Shutdown Control Input
  • High Efficiency
  • Short Circuit Protect (SCP)
  • Operating Voltage Can be up to 40V
  • Output Load Current 3A
  • Low Power Standby Mode
  • P+ Product Enhancement Tested